High Frequency/RF Resistors
3.236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CH | 100 Ohms | 50 mW (1/20 W) | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | |||||
0In Stock | CH | 133 Ohms | 400 mW | 5 % | 50 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.85 mm | 0.5 mm | 0603 | SMD/SMT | Waffle | ||||||
Mfr: MBA0204AC1000FC100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockHigh Frequency/RF Resistors 0204 50ppm 1% HF C1 100ohms | 0In Stock | MBA0204 HF | 100 Ohms | 400 mW | 1 % | 50 PPM / C | 3 GHz | + 155 C | 300 V | 3.6 mm | AEC-Q200 | Ammo Pack | ||||||||
Mfr: FC0402E9100JBBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 910 Ohms | 50 mW (1/20 W) | 5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E61R9FTWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 61.9 Ohms | 50 mW (1/20 W) | 1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H8690FTBSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 869 OHM 1% 50 PPM | 0In Stock | FC | 869 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402H43R2FTBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 43.2 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E1000BSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 100 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E50R0BTBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 50ohms 0.1% 25ppm | 0In Stock | FC | 50 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Bulk | ||||
Mfr: FC0402E80R0BBWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 80 Ohms | 50 mW (1/20 W) | 0.1 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0603H16R5FTBSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 16.5 Ohms | 125 mW (1/8 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: CZ13725T0050GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50ohms 2% 30W | 0In Stock | CZ1 | 50 Ohms | 30 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 0.37 in | 0.25 in | 0.04 in | SMD/SMT | Reel | |||||||
Mfr: CZ13737T0050GTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50ohms 2% 40W | 0In Stock | CZ1 | 50 Ohms | 40 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 0.37 in | 0.37 in | 0.04 in | SMD/SMT | Reel | |||||||
Mfr: FC0603H1001FSBS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 1 kOhms | 125 mW (1/8 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC0603K33R3FSTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 33.3 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 50 V | 1.626 mm | 0.813 mm | 0.381 mm | 0603 | SMD/SMT | |||||
Mfr: FC1206K6810BSWS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 681 Ohms | 330 mW (1/3 W) | 0.1 % | 100 PPM / C | 40 GHz | - 55 C | + 155 C | 75 V | 3.2 mm | 1.6 mm | 0.381 mm | 1206 | SMD/SMT | |||||
Mfr: CR11005T0100JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 100ohms 5% 5W | 0In Stock | CR | 100 Ohms | 5 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.1 in | 0.05 in | 0.025 in | SMD/SMT | Reel | |||||||
Mfr: CH02016-10RJFW TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 100 mW 10ohms 5% Flip Chip | 0In Stock | CH | 10 Ohms | 100 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 125 C | 30 V | 0.48 mm | 0.39 mm | 0.42 mm | 02016 | SMD/SMT | Reel | ||||
Mfr: FC0402H75R0FBT0 TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors | 0In Stock | FC | 75 Ohms | 50 mW (1/20 W) | 1 % | 50 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | |||||
Mfr: FC0402E1000DTBTS TTI: Not Assigned Vishay / Thin Film Availability: 0In StockHigh Frequency/RF Resistors 100ohms .5% 25ppm | 0In Stock | FC | 100 Ohms | 50 mW (1/20 W) | 0.5 % | 25 PPM / C | 40 GHz | - 55 C | + 155 C | 30 V | 1.067 mm | 0.559 mm | 0.381 mm | 0402 | SMD/SMT | Reel | FC0402E1000DTBWS | |||
Mfr: CH0402-18RJFPA TTI: Not Assigned Vishay / Sfernice High Frequency/RF Resistors 300 mW 18ohms 5% Flip Chip | 0In Stock | CH | 18 Ohms | 300 mW | 5 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: UBR0402B250FZTR/500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 125mW25Ohm 1% 100ppm/C FlexiTerm | 0In Stock | UBR | 25 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 40 C | + 125 C | 0402 | SMD/SMT | Reel | |||||||||
0In Stock | FT1 | Tray | ||||||||||||||||||
Mfr: CH0402-180RGFPA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockHigh Frequency/RF Resistors 300 mW 180ohms 2% Flip Chip | 0In Stock | CH | 180 Ohms | 300 mW | 2 % | 100 PPM / C | 50 GHz | - 55 C | + 155 C | 37 V | 1 mm | 0.6 mm | 0.5 mm | 0402 | SMD/SMT | Reel | ||||
Mfr: CH0603-50RGFTA TTI: Not Assigned Vishay / Sfernice High Frequency/RF Resistors 400 mW 50ohms 2% Flip Chip | 0In Stock | CH | 50 Ohms | 400 mW | 2 % | 100 PPM / C | 70 GHz | - 55 C | + 155 C | 50 V | 1.52 mm | 0.75 mm | 0.5 mm | 0603 | SMD/SMT | Reel |