CT1 - High Frequency/RF Resistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CT1 | Tray | |||||||||||||||||
Mfr: CT12010T0050JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50ohms 5% 30W | 0In Stock | CT1 | 50 Ohms | 30 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.2 in | 0.1 in | 0.04 in | SMD/SMT | Reel | ||||||
Mfr: CT12525T0050JTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockHigh Frequency/RF Resistors 50ohms 5% 60W | 0In Stock | CT1 | 50 Ohms | 60 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.25 in | 0.25 in | 0.04 in | SMD/SMT | Reel | ||||||
Mfr: CT13725T0050JTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 50ohms 5% 125W | Not Available Online | CT1 | 50 Ohms | 125 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.37 in | 0.25 in | 0.04 in | SMD/SMT | Reel | ||||||
Mfr: CT13737T0050JTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 50ohms 5% 150W | Not Available Online | CT1 | 50 Ohms | 150 W | 5 % | 150 PPM / C | - 55 C | + 150 C | 0.37 in | 0.37 in | 0.04 in | SMD/SMT | Reel | ||||||
Mfr: CT12010T0050JBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | CT1 | Tray |