RP9 - High Frequency/RF Resistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Frequency | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Case Code - in | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RP92010T0050JTTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | RP9 | 50 Ohms | 10 W | 5 % | 150 PPM / C | 3 GHz | - 55 C | + 150 C | 5.08 mm | 2.54 mm | 1.02 mm | 2010 | SMD/SMT | |||||
Mfr: RP93725T0050GTTR\500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors | Not Available Online | RP9 | 50 Ohms | 30 W | 2 % | 150 PPM / C | 2.2 GHz | - 55 C | + 150 C | 9.53 mm | 6.35 mm | 1.02 mm | 3725 | SMD/SMT | |||||
Mfr: RP92525T0050GTTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 20W 50ohm 2% | Not Available Online | RP9 | 50 Ohms | 20 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 6.22 mm | 6.22 mm | 1.02 mm | 2525 | SMD/SMT | Reel | |||||
Mfr: RP93737T0050GTTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 40W 50ohm 2% | Not Available Online | RP9 | 50 Ohms | 40 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 9.4 mm | 9.4 mm | 1.02 mm | 3737 | SMD/SMT | Reel | |||||
Mfr: RP92010T0050GTTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 10W 50ohm 2% | Not Available Online | RP9 | 50 Ohms | 10 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 5.08 mm | 2.54 mm | 1.02 mm | 2010 | SMD/SMT | Reel | |||||
Mfr: RP93725T0050GTTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineHigh Frequency/RF Resistors 30W 50ohm 2% | Not Available Online | RP9 | 50 Ohms | 30 W | 2 % | 150 PPM / C | - 55 C | + 150 C | 9.53 mm | 6.35 mm | 1.02 mm | 3725 | SMD/SMT | Reel |