MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C1001FB200 TTI: MMB02070C1001FB200 Vishay / Beyschlag Availability: 160.000In Stock312.000 On Order Expected MELF Resistors 1W 1Kohms 1% 0207 MELF 300V 50ppm | 160.000In Stock312.000 On Order Expected | MMx Professional | 1 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | MMB020750 1K 1%B2 | ||||
Mfr: MMA02040C1008FB300 TTI: MMA02040C1008FB300 Vishay / Beyschlag Availability: 81.000In Stock1.815.000 On Order Expected MELF Resistors 0.4W 1ohms 1% 0204 MELF 200V 50ppm | 81.000In Stock1.815.000 On Order Expected | MMx Professional | 1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1003FB300 TTI: SMM02040C1003FB300 Vishay / Draloric Availability: 195.000In Stock1.167.000 On Order Expected MELF Resistors 1/4watt 100Kohms 1% 50ppm | 195.000In Stock1.167.000 On Order Expected | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1002FB300 TTI: SMM02040C1002FB300 Vishay / Draloric Availability: 405.000In Stock1.170.000 On Order Expected MELF Resistors 1/4watt 10Kohms 1% 50ppm | 405.000In Stock1.170.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 10K 1%B3 | ||
Mfr: OMM02040000000B300 TTI: OMM02040000000B300 Vishay / Draloric Availability: 51.000In Stock567.000 On Order Expected MELF Resistors 0ohm Jumper | 51.000In Stock567.000 On Order Expected | OMM0204 | 0 Ohms | 250 mW (1/4 W) | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||||||
Mfr: MMA02040C4707JB300 TTI: MMA02040C4707JB300 Vishay / Beyschlag Availability: 108.000In Stock264.000 On Order Expected MELF Resistors 0.4W 0.47ohms 5% 0204 MELF 200V 50ppm | 108.000In Stock264.000 On Order Expected | MMx Professional | 470 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1501FB300 TTI: MMA02040C1501FB300 Vishay / Beyschlag Availability: 150.000In Stock291.000 On Order Expected MELF Resistors 0.4W 1.5Kohms 1% 0204 MELF 200V 50ppm | 150.000In Stock291.000 On Order Expected | MMx Professional | 1.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4708FB200 TTI: MMB02070C4708FB200 Vishay / Beyschlag Availability: 60.000In Stock90.000 On Order Expected MELF Resistors 1W 4.7ohms 1% 0207 MELF 300V 50ppm | 60.000In Stock90.000 On Order Expected | MMx Professional | 4.7 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040D1000BB300 TTI: SMM02040D1000BB300 Vishay / Draloric Availability: 171.000In Stock72.000 On Order Expected MELF Resistors 1/4watt 100ohms .1% 25ppm | 171.000In Stock72.000 On Order Expected | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4701FB300 TTI: SMM02040C4701FB300 Vishay / Draloric Availability: 144.000In Stock273.000 On Order Expected MELF Resistors 1/4watt 4.7Kohms 1% 50ppm | 144.000In Stock273.000 On Order Expected | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4709FB300 TTI: SMM02040C4709FB300 Vishay / Draloric Availability: 84.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 47ohms 1% 50ppm | 84.000In Stock60.000 On Order Expected | SMM0204 | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6800FB300 TTI: MMA02040C6800FB300 Vishay / Beyschlag Availability: 105.000In Stock240.000 On Order Expected MELF Resistors 0.4W 680ohms 1% 0204 MELF 200V 50ppm | 105.000In Stock240.000 On Order Expected | MMx Professional | 680 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3309FB300 TTI: MMA02040C3309FB300 Vishay / Beyschlag Availability: 57.000In Stock162.000 On Order Expected MELF Resistors 0.4W 33ohms 1% 0204 MELF 200V 50ppm | 57.000In Stock162.000 On Order Expected | MMx Professional | 33 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3301FB300 TTI: SMM02040C3301FB300 Vishay / Draloric Availability: 30.000In Stock258.000 On Order Expected MELF Resistors 1/4watt 3.3Kohms 1% 50ppm | 30.000In Stock258.000 On Order Expected | SMM0204 | 3.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1502FB300 TTI: SMM02040C1502FB300 Vishay / Draloric Availability: 3.000In Stock126.000 On Order Expected MELF Resistors 1/4watt 15Kohms 1% 50ppm | 3.000In Stock126.000 On Order Expected | SMM0204 | 15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2208FB300 TTI: SMM02040C2208FB300 Vishay / Draloric Availability: 126.000In StockMELF Resistors 1/4watt 2.2ohms 1% 50ppm | 126.000In Stock | SMM0204 | 2.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1000FB200 TTI: MMB02070C1000FB200 Vishay / Beyschlag Availability: 24.000In Stock238.000 On Order Expected MELF Resistors 1W 100ohms 1% 0207 MELF 300V 50ppm | 24.000In Stock238.000 On Order Expected | MMx Professional | 100 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040E1002BB300 TTI: SMM02040E1002BB300 Vishay / Draloric Availability: 12.000In Stock399.000 On Order Expected MELF Resistors 1/4watt 10Kohms .1% 15ppm | 12.000In Stock399.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1500FB300 TTI: MMA02040C1500FB300 Vishay / Beyschlag Availability: 666.000In StockMELF Resistors 0.4W 150ohms 1% 0204 MELF 200V 50ppm | 666.000In Stock | MMx Professional | 150 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2002FB300 TTI: SMM02040C2002FB300 Vishay / Draloric Availability: 27.000In Stock99.000 On Order Expected MELF Resistors 1/4watt 20Kohms 1% 50ppm | 27.000In Stock99.000 On Order Expected | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1002BB300 TTI: SMM02040D1002BB300 Vishay / Draloric Availability: 78.000In Stock189.000 On Order Expected MELF Resistors 1/4watt 10Kohms .1% 25ppm | 78.000In Stock189.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10K .1%T9TR | ||
Mfr: MMA02040C2201FB300 TTI: MMA02040C2201FB300 Vishay / Beyschlag Availability: 12.000In Stock249.000 On Order Expected MELF Resistors 0.4W 2.2Kohms 1% 0204 MELF 200V 50ppm | 12.000In Stock249.000 On Order Expected | MMx Professional | 2.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 2.2K 1%BL | ||
Mfr: MMA02040C2202FB300 TTI: MMA02040C2202FB300 Vishay / Beyschlag Availability: 48.000In Stock882.000 On Order Expected MELF Resistors 0.4W 22Kohms 1% 0204 MELF 200V 50ppm | 48.000In Stock882.000 On Order Expected | MMx Professional | 22 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3309FB300 TTI: SMM02040C3309FB300 Vishay / Draloric Availability: 30.000In Stock27.000 On Order Expected 19-Apr-27 MELF Resistors 1/4watt 33ohms 1% 50ppm | 30.000In Stock27.000 On Order Expected 19-Apr-27 | SMM0204 | 33 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4701FB300 TTI: MMA02040C4701FB300 Vishay / Beyschlag Availability: 174.000In Stock555.000 On Order Expected MELF Resistors 0.4W 4.7Kohms 1% 0204 MELF 200V 50ppm | 174.000In Stock555.000 On Order Expected | MMx Professional | 4.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |