TT Electronics - MELF Resistors
49.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0207HPC-750KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 750K Ohm 1% | 0In Stock | WRM-HP | 750 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-5R1FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 5.1 Ohm 1% | 0In Stock | WRM-HP | 5.1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207C-1M0T2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207C-3R0T2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 3 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-560RFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 560 ohm 1% 0.25W MELF Resistor | 0In Stock | WRM | 560 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-3R0FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 3 Ohm 1% | 0In Stock | WRM | 3 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-6K8FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 6.8K Ohm 1% | 0In Stock | WRM | 6.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HPC-200KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 200K Ohm 1% | 0In Stock | WRM-HP | 200 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-4K3FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 4.3K Ohm 1% | 0In Stock | WRM-HP | 4.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-510RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 510 Ohm 1% | 0In Stock | WRM-HP | 510 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HVC-430KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 390K Ohm 1% 50ppm | 0In Stock | WRM-HV | 430 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207HVC-2M4FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 2.4M Ohm 1% 50ppm | 0In Stock | WRM-HV | 2.4 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0204HVC-680KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 680K Ohm 1% 50ppm | 0In Stock | WRM-HV | 680 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-750KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 750K Ohm 1% 50ppm | 0In Stock | WRM-HV | 750 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-390KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 390K Ohm 1% 50ppm | 0In Stock | WRM-HV | 390 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207HVC-1M3FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 1.3M Ohm 1% 50ppm | 0In Stock | WRM-HV | 1.3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207HVC-2M0FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 2.0M Ohm 1% 50ppm | 0In Stock | WRM-HV | 2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0204HPC-100RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 100 Ohm 1% | 0In Stock | WRM-HP | 100 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-2K7FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 2.7K Ohm 1% | 0In Stock | WRM-HP | 2.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-10RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 10 Ohm 1% | 0In Stock | WRM-HP | 10 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-390KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 390K Ohm 1% | 0In Stock | WRM-HP | 390 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-30KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 30K Ohm 1% | 0In Stock | WRM-HP | 30 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-1K1FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1.1K Ohm 1% | 0In Stock | WRM-HP | 1.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-47RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 47 Ohm 1% | 0In Stock | WRM-HP | 47 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-300KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 300K Ohm 1% | 0In Stock | WRM-HP | 300 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel |