TT Electronics - MELF Resistors
49.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0204HPC-R30FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 0.3 Ohm 1% | 0In Stock | WRM-HP | 300 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-91KBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 91K Ohm 0.1% | 0In Stock | WRM-HP | 91 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-750KBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 750K Ohm 0.1% | 0In Stock | WRM-HP | 750 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-75KBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 75K Ohm 0.1% | 0In Stock | WRM-HP | 75 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-68KBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 68K Ohm 0.1% | 0In Stock | WRM-HP | 68 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-R82FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 0.82 Ohm 1% | 0In Stock | WRM-HP | 820 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-16RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 16 Ohm 0.1% | 0In Stock | WRM-HP | 16 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-51RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 51 Ohm 0.1% | 0In Stock | WRM-HP | 51 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-43KBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 43K Ohm 0.1% | 0In Stock | WRM-HP | 43 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-39RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 39 Ohm 0.1% | 0In Stock | WRM-HP | 39 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-1K0BT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1K Ohm 0.1% | 0In Stock | WRM-HP | 1 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-13RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 13 Ohm 0.1% | 0In Stock | WRM-HP | 13 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-910RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 910 Ohm 0.1% | 0In Stock | WRM-HP | 910 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-R24FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 0.24 Ohm 1% | 0In Stock | WRM-HP | 240 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-5K6BT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 5.6K Ohm 0.1% | 0In Stock | WRM-HP | 5.6 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-100RBT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 100 Ohm 0.1% | 0In Stock | WRM-HP | 100 Ohms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-120RBT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 120 Ohm 0.1% | 0In Stock | WRM-HP | 120 Ohms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-12KBT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 12K Ohm 0.1% | 0In Stock | WRM-HP | 12 kOhms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-1K6BT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 1.6K Ohm 0.1% | 0In Stock | WRM-HP | 1.6 kOhms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-43RBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 43 Ohm 0.1% | 0In Stock | WRM-HP | 43 Ohms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-30RBT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 30 Ohm 0.1% | 0In Stock | WRM-HP | 30 Ohms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-330KBT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 330K Ohm 0.1% | 0In Stock | WRM-HP | 330 kOhms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-430KBT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 430K Ohm 0.1% | 0In Stock | WRM-HP | 430 kOhms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-180KBT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 180K Ohm 0.1% | 0In Stock | WRM-HP | 180 kOhms | 400 mW | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-4K3BT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 4.3K Ohm 0.1% | 0In Stock | WRM-HP | 4.3 kOhms | 1 W | 0.1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel |