TT Electronics - MELF Resistors
49.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0204C-82KFI TTI: WRM0204C-82KFI Welwyn Components / TT Electronics Availability: 3.000In StockMELF Resistors 1/4W 82K Ohm 1% | 3.000In Stock | WRM | 82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-47RFI TTI: WRM0204C-47RFI Welwyn Components / TT Electronics Availability: 30.000In StockMELF Resistors 1/4W47 Ohm 1% | 30.000In Stock | WRM | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: HSMW0309-100RJT2 TTI: HSMW0309-100RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 100 OHM 5% 1W 200PPM | 6.000In Stock | 100 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: HSMW0309-1R0JT2 TTI: HSMW0309-1R0JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 1 OHM 5% 1W 200PPM | 6.000In Stock | 1 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: FMW0309-2R2JT2 TTI: FMW0309-2R2JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 2.2 OHM 5% 1W | 6.000In Stock | 2.2 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: HSMW0309-47RJT2 TTI: HSMW0309-47RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 47 OHM 5% 1W 200PPM | 6.000In Stock | 47 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: HSMW0309-4R7JT2 TTI: HSMW0309-4R7JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 4.7 OHM 5% 1W 200PPM | 6.000In Stock | 4.7 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: FMW0309-4R7JT2 TTI: FMW0309-4R7JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 4.7 OHM 5% 1W | 6.000In Stock | Reel | ||||||||||||||
Mfr: HSMW0309-470RJT2 TTI: HSMW0309-470RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 470 OHM 5% 1W 200PPM | 6.000In Stock | 470 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: FMW0309-1R0JT2 TTI: FMW0309-1R0JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 1 OHM 5% 1W | 6.000In Stock | 1 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: FMW0309-22RJT2 TTI: FMW0309-22RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 22 OHM 5% 1W | 6.000In Stock | 22 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: FMW0309-10RJT2 TTI: FMW0309-10RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 10 OHM 5% 1W | 6.000In Stock | 10 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: FMW0309-47RJT2 TTI: FMW0309-47RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 47 OHM 5% 1W | 6.000In Stock | 47 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: HSMW0309-220RJT2 TTI: HSMW0309-220RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 220 OHM 5% 1W 200PPM | 6.000In Stock | 220 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: FMW0309-220RJT2 TTI: FMW0309-220RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 220 OHM 5% 1W | 6.000In Stock | 220 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: FMW0309-100RJT2 TTI: FMW0309-100RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 100 OHM 5% 1W | 6.000In Stock | 100 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: WRM0207C-5R6FT2 TTI: WRM0207C-5R6FT2 TT Electronics Availability: 48.000In StockMELF Resistors 5.6 OHM 1% .4W 50PPM | 48.000In Stock | Reel | ||||||||||||||
Mfr: WRM0207C-10RFT2 TTI: WRM0207C-10RFT2 Welwyn Components / TT Electronics Availability: 0In Stock92.000 On Order Expected 31-May-27 MELF Resistors 10 OHM 1% .4W 50PPM | 0In Stock92.000 On Order Expected 31-May-27 | WRM | 10 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: HSMW0309-22RJT2 TTI: HSMW0309-22RJT2 Welwyn Components / TT Electronics MELF Resistors 22 OHM 5% 1W 200PPM | 0In Stock | 22 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: WRM0204C-220RFI TTI: WRM0204C-220RFI Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 220 ohm 1% 0.25W MELF Resistor | 0In Stock | WRM | 220 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: HSMW0309-10RJT2 TTI: HSMW0309-10RJT2 Welwyn Components / TT Electronics MELF Resistors 10 OHM 5% 1W 200PPM | 0In Stock | 10 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | ||||||
Mfr: WRM0207HVC-360KFT2 TTI: WRM0207HVC-360KFT2 Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 360K Ohm 1% 50ppm | 0In Stock | WRM-HV | 360 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207C-10KFT2 TTI: WRM0207C-10KFT2 Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 10K OHM 1% .4W 50PPM | 0In Stock | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 250 V | 2.4 mm | 6.1 mm | Reel | |||||
Mfr: WRM0207C-100KFT2 TTI: WRM0207C-100KFT2 Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 100K OHM 1% .4W 50PPM | 0In Stock | WRM | 100 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207HVC-1M0FT2 TTI: WRM0207HVC-1M0FT2 Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 1.0M Ohm 1% 50ppm | 0In Stock | WRM-HV | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel |