Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C3903FB300 TTI: MMA02040C3903FB300 Vishay / Beyschlag Availability: 42.000In Stock54.000 On Order Expected 22-Feb-27 MELF Resistors 0.4W 390Kohms 1% 0204 MELF 200V 50ppm | 42.000In Stock54.000 On Order Expected 22-Feb-27 | MMx Professional | 390 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2703FB300 TTI: SMM02040C2703FB300 Vishay / Draloric Availability: 12.000In Stock18.000 On Order Expected 15-Feb-27 MELF Resistors 1/4watt 270Kohms 1% 50ppm | 12.000In Stock18.000 On Order Expected 15-Feb-27 | SMM0204 | 270 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5119FB300 TTI: MMA02040C5119FB300 Vishay / Beyschlag Availability: 3.000In Stock30.000 On Order Expected 22-Jan-27 MELF Resistors 0.4W 51.1ohms 1% 0204 MELF 200V 50ppm | 3.000In Stock30.000 On Order Expected 22-Jan-27 | MMx Professional | 51.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9091FB300 TTI: SMM02040C9091FB300 Vishay / Draloric Availability: 6.000In Stock30.000 On Order Expected 22-Feb-27 MELF Resistors 1/4watt 9.09Kohms 1% 50ppm | 6.000In Stock30.000 On Order Expected 22-Feb-27 | SMM0204 | 9.09 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2001FB300 TTI: MMU01020C2001FB300 Vishay / Beyschlag Availability: 42.000In StockMELF Resistors 0.2W 2Kohms 1% 0102 MELF 150V 50ppm | 42.000In Stock | MMx Professional | 2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A2001FCT | ||
Mfr: SMM02040C4302FB300 TTI: SMM02040C4302FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 43Kohms 1% 50ppm | 12.000In Stock | SMM0204 | 43 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3921BB300 TTI: SMM02040D3921BB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 3.92K OHM .1% .25W 25PPM | 9.000In Stock | SMM0204 | 3.92 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4701FBP00 TTI: SMM02070C4701FBP00 Vishay / Draloric Availability: 7.500In Stock54.000 On Order Expected 22-Jan-27 MELF Resistors 1watt 4.7Kohms 1% 50ppm | 7.500In Stock54.000 On Order Expected 22-Jan-27 | SMM0207 | 4.7 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5112FB300 TTI: MMA02040C5112FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 51.1Kohms 1% 0204 MELF 150V 50ppm | 6.000In Stock | MMx Professional | 51.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 51.1K 1%BL | ||
Mfr: MMA02040C4752FB300 TTI: MMA02040C4752FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 47.5Kohms 1% 0204 MELF 200V 50ppm | 6.000In Stock | MMx Professional | 47.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2219FB300 TTI: MMA02040C2219FB300 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 0.4W 22.1ohms 1% 0204 MELF 200V 50ppm | 18.000In Stock | MMx Professional | 22.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X1000GB200 TTI: CMB02070X1000GB200 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 1W 100ohm 2% MELF 500V | 12.000In Stock | CMB 0207 | 100 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: SMM02040C7509FB300 TTI: SMM02040C7509FB300 Vishay / Draloric Availability: 30.000In StockMELF Resistors 1/4watt 75ohms 1% 50ppm | 30.000In Stock | SMM0204 | 75 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3010FB300 TTI: SMM02040C3010FB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4watt 301ohms 1% 50ppm | 24.000In Stock | SMM0204 | 301 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2203FB300 TTI: MMU01020C2203FB300 Vishay / Beyschlag Availability: 12.000In Stock81.000 On Order Expected MELF Resistors 0.2W 220Kohms 1% 0102 MELF 150V 50ppm | 12.000In Stock81.000 On Order Expected | MMx Professional | 220 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3010FB300 TTI: MMA02040C3010FB300 Vishay / Beyschlag Availability: 78.000In StockMELF Resistors 0.4W 301ohms 1% 0204 MELF 200V 50ppm | 78.000In Stock | MMx Professional | 301 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 301 1%BL | ||
Mfr: SMM02070C5603FBP00 TTI: SMM02070C5603FBP00 Vishay / Draloric Availability: 49.500In StockMELF Resistors 1w 560Kohms 1% 50ppm | 49.500In Stock | SMM0207 | 560 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5620FB300 TTI: SMM02040C5620FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 562ohms 1% 50ppm | 15.000In Stock | SMM0204 | 562 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 562 1%T2TR | ||
Mfr: SMM02040C1629FB300 TTI: SMM02040C1629FB300 Vishay / Draloric Availability: 27.000In StockMELF Resistors 1/4watt 16.2ohms 1% 50ppm | 27.000In Stock | SMM0204 | 16.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1822FB300 TTI: SMM02040C1822FB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 18.2Kohms 1% 50ppm | 21.000In Stock | SMM0204 | 18.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5101FB300 TTI: SMM02040C5101FB300 Vishay / Draloric Availability: 105.000In StockMELF Resistors 1/4watt 5.1Kohms 1% 50ppm | 105.000In Stock | SMM0204 | 5.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3902FBP00 TTI: SMM02070C3902FBP00 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1watt 39Kohms 1% 50ppm | 3.000In Stock | SMM0207 | 39 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D5621BB300 TTI: SMM02040D5621BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 5.62K OHM .1% .25W 25PPM | 3.000In Stock | SMM0204 | 5.62 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040B2207JB300 TTI: SMM02040B2207JB300 Vishay / Draloric Availability: 63.000In Stock51.000 On Order Expected MELF Resistors 1/4watt .22ohms 5% 100ppm | 63.000In Stock51.000 On Order Expected | SMM0204 | 220 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1000BB300 TTI: SMM02040E1000BB300 Vishay / Draloric Availability: 6.000In Stock129.000 On Order Expected 15-Feb-27 MELF Resistors 1/4watt 100ohms 0.1% 15ppm | 6.000In Stock129.000 On Order Expected 15-Feb-27 | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |