Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C7500FB300 TTI: SMM02040C7500FB300 Vishay / Draloric Availability: 39.000In Stock81.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 750ohms 1% 50ppm | 39.000In Stock81.000 On Order Expected 01-Mar-27 | SMM0204 | 750 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4704FB300 TTI: MMA02040C4704FB300 Vishay / Beyschlag Availability: 9.000In Stock12.000 On Order Expected 22-Feb-27 MELF Resistors 0.4W 4.7Mohms 1% 0204 MELF 200V 50ppm | 9.000In Stock12.000 On Order Expected 22-Feb-27 | MMx Professional | 4.7 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3902FB300 TTI: SMM02040C3902FB300 Vishay / Draloric Availability: 30.000In Stock30.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 39Kohms 1% 50ppm | 30.000In Stock30.000 On Order Expected 01-Mar-27 | SMM0204 | 39 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 39K 1%B3 | ||
Mfr: MMA02040C8250FB300 TTI: MMA02040C8250FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 825ohms 1% 0204 MELF 150V 50ppm | 3.000In Stock | MMx Professional | 825 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4752BB300 TTI: SMM02040D4752BB300 Vishay / Draloric Availability: 24.000In Stock99.000 On Order Expected MELF Resistors 1/4watt 47.5kOhms .1% 25ppm | 24.000In Stock99.000 On Order Expected | SMM0204 | 47.5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9102FB300 TTI: SMM02040C9102FB300 Vishay / Draloric Availability: 12.000In Stock21.000 On Order Expected 22-Feb-27 MELF Resistors 1/4watt 91Kohms 1% 50ppm | 12.000In Stock21.000 On Order Expected 22-Feb-27 | SMM0204 | 91 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1783FB300 TTI: SMM02040C1783FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 178Kohms 1% 50ppm | 3.000In Stock | SMM0204 | 178 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3324FB300 TTI: SMM02040C3324FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 3.32Mohms 1% 50ppm | 9.000In Stock | SMM0204 | 3.32 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4021FB300 TTI: SMM02040C4021FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 4.02Kohms 1% 50ppm | 12.000In Stock | SMM0204 | 4.02 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4642FB300 TTI: SMM02040C4642FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 46.4Kohms 1% 50ppm | 3.000In Stock | SMM0204 | 46.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2401FB300 TTI: SMM02040C2401FB300 Vishay / Draloric Availability: 30.000In StockMELF Resistors 1/4watt 2.4Kohms 1% 50ppm | 30.000In Stock | SMM0204 | 2.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6049FB300 TTI: SMM02040C6049FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 60.4ohms 1% 50ppm | 12.000In Stock | SMM0204 | 60.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2403FB200 TTI: MMB02070C2403FB200 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMx Professional | 240 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C1308FB300 TTI: MMA02040C1308FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMA | 1.3 Ohms | 400 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C5118FB300 TTI: SMM02040C5118FB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4watt 5.11ohms 1% 50ppm | 24.000In Stock | SMM0204 | 5.11 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6492FB300 TTI: SMM02040C6492FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 64.9Kohms 1% 50ppm | 9.000In Stock | SMM0204 | 64.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1301CB300 TTI: MMA02040D1301CB300 Vishay Availability: 9.000In StockMELF Resistors CECC EN 140401-803EZ | 9.000In Stock | MMx Precision | 1.3 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C3090FB200 TTI: MMB02070C3090FB200 Vishay Availability: 50.000In StockMELF Resistors CECC EN 140401-803EZ | 50.000In Stock | MMx Professional | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C2498FB000 TTI: MMA02040C2498FB000 Vishay Availability: 30.000In StockMELF Resistors CECC EN 140401-803EZ | 30.000In Stock | 2.49 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040E3481DB300 TTI: MMA02040E3481DB300 Vishay / Dale Availability: 6.000In StockMELF Resistors 3.48K OHM .5% .25W 15PPM | 6.000In Stock | MMx Precision | 3.48 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E7501BB300 TTI: SMM02040E7501BB300 Vishay / Draloric Availability: 3.000In Stock24.000 On Order Expected 28-Oct-26 MELF Resistors 7.5K OHM .1% .25W 15PPM | 3.000In Stock24.000 On Order Expected 28-Oct-26 | SMM | 7.5 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3902BB300 TTI: SMM02040D3902BB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 39kOhms .1% 25ppm | 21.000In Stock | SMM0204 | 39 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4998FB300 TTI: SMM02040C4998FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 4.99ohms 1% 50ppm | 6.000In Stock | SMM0204 | 4.99 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4020FB300 TTI: MMA02040C4020FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 402ohms 1% 0204 MELF 200V 50ppm | 6.000In Stock | MMx Professional | 402 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3300BB300 TTI: SMM02040D3300BB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 330 OHM .1% .25W 25PPM | 21.000In Stock | SMM | 330 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |