Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C6819FB300 TTI: MMA02040C6819FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 68.1ohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 68.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 68.1 1%BL | ||
Mfr: MMA02040C8207JB300 TTI: MMA02040C8207JB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W .82ohms 5% 0204 MELF 200V 50ppm | 6.000In Stock | MMx Professional | 820 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1802BB300 TTI: SMM02040D1802BB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 18K OHM .1% .25W 25PPM | 12.000In Stock | SMM | 18 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: UMA02040G1000BA300 TTI: UMA02040G1000BA300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 100 OHM .1% .25W 5PPM | 12.000In Stock | UMA 0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 5 PPM / C | 200 V | MELF 0204 | Reel | ||||||||
Mfr: SMM02040B6807JB300 TTI: SMM02040B6807JB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 0.68ohms 5% 100ppm | 3.000In Stock | SMM0204 | 680 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1201FB300 TTI: MMU01020C1201FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.2W 1.2Kohms 1% 0102 MELF 150V 50ppm | 12.000In Stock | MMx Professional | 1.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1603FB300 TTI: MMA02040C1603FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 160Kohms 1% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 160 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1102FB300 TTI: MMA02040C1102FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 11Kohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 11 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C9099FB300 TTI: MMA02040C9099FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 90.9ohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 90.9 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3301FBP00 TTI: SMM02070C3301FBP00 Vishay / Draloric Availability: 90.000In StockMELF Resistors 1watt 3.3Kohms 1% 50ppm | 90.000In Stock | SMM0207 | 3.3 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6201FB300 TTI: MMU01020C6201FB300 Vishay / Beyschlag Availability: 15.000In StockMELF Resistors 0.2W 6.2Kohms 1% 0102 MELF 150V 50ppm | 15.000In Stock | MMx Professional | 6.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1101FB000 TTI: MMU01020C1101FB000 Vishay / Beyschlag Availability: 320.000In StockMELF Resistors 0.2W 1.1Kohms 1% 0102 MELF 150V 50ppm | 320.000In Stock | MMx Professional | 1.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6191FB300 TTI: SMM02040C6191FB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 6.19kohms 1% 50ppm | 21.000In Stock | SMM0204 | 6.19 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3480FB000 TTI: MMA02040C3480FB000 Vishay / Beyschlag Availability: 60.000In StockMELF Resistors 0.4W 348ohms 1% 0204 200V | 60.000In Stock | MMx Professional | 348 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C9092FB000 TTI: MMA02040C9092FB000 Vishay / Beyschlag Availability: 10.000In Stock10.000 On Order Expected 16-Nov-26 MELF Resistors 0.4W 90.9Kohms 1% 0204 200V | 10.000In Stock10.000 On Order Expected 16-Nov-26 | MMx Professional | 90.9 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3607JB200 TTI: MMB02070C3607JB200 Vishay Availability: 26.000In StockMELF Resistors CECC EN 140401-803EZ | 26.000In Stock | MMx Professional | 360 mOhms | 1 W | 5 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: SMM02040C2673FB300 TTI: SMM02040C2673FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 267K OHM 1% .25W 50PPM | 3.000In Stock | SMM0204 | 267 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D2159CB300 TTI: MMA02040D2159CB300 Vishay Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMx Precision | 21.5 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C1101FB300 TTI: MMA02040C1101FB300 Vishay / Beyschlag Availability: 15.000In StockMELF Resistors 0.4W 1.1Kohms 1% 0204 MELF 150V 50ppm | 15.000In Stock | MMx Professional | 1.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C7152FB300 TTI: MMU01020C7152FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.2W 71.5Kohms 1% 0102 MELF 150V 50ppm | 12.000In Stock | MMx Professional | 71.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9090FB300 TTI: SMM02040C9090FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 909ohms 1% 50ppm | 3.000In Stock | SMM0204 | 909 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C8061FB300 TTI: MMA02040C8061FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.4W 8.06Kohms 1% 0204 MELF 200V 50ppm | 12.000In Stock | MMx Professional | 8.06 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D7500BB300 TTI: SMM02040D7500BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 750ohms .1% 25ppm | 3.000In Stock | SMM0204 | 750 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E1002BB100 TTI: SMM02040E1002BB100 Vishay / Draloric Availability: 1.000In StockMELF Resistors 1/4watt 10Kohms .1% 15ppm | 1.000In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D2491BB300 TTI: MMA02040D2491BB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.25W 2.49Kohms 0.1% 0204 MELF 200V 25ppm | 3.000In Stock | MMx Precision | 2.49 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |