Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C1502FBP00 TTI: SMM02070C1502FBP00 Vishay / Draloric Availability: 7.500In StockMELF Resistors 1watt 15Kohms 1% 50ppm | 7.500In Stock | SMM0207 | 15 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C7682FB300 TTI: MMU01020C7682FB300 Vishay / Beyschlag Availability: 48.000In StockMELF Resistors CECC EN 140401-803EZ | 48.000In Stock | MMx Professional | 76.8 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: SMM02040C8207FB300 TTI: SMM02040C8207FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4W .82ohm 1% 50ppm | 3.000In Stock | SMM0204 | 820 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WE1001BB100 TTI: MMA0204WE1001BB100 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 3.000In Stock | MMx VG03 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | MMA020415 1K .1%VG | ||||
Mfr: SMM02040D2209BB300 TTI: SMM02040D2209BB300 Vishay / Draloric Availability: 150.000In StockMELF Resistors 22 OHM .1% .25W 25PPM | 150.000In Stock | SMM | 22 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C3831FB300 TTI: MMU01020C3831FB300 Vishay / Beyschlag Availability: 42.000In StockMELF Resistors CECC EN 140401-803EZ | 42.000In Stock | MMx Professional | 3.83 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: CMA02040X6801GB300 TTI: CMA02040X6801GB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 1/4W 6.8Kohms 2% 0204 MELF 200V | 30.000In Stock | CMA 0204 | 6.8 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 6.8K 2%BL | |||
Mfr: MMU01020C4421FB300 TTI: MMU01020C4421FB300 Vishay / Beyschlag Availability: 54.000In StockMELF Resistors CECC EN 140401-803EZ | 54.000In Stock | MMx Professional | 4.42 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: CMA02040X4700GB300 TTI: CMA02040X4700GB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 1/4W 470ohms 2% 0204 MELF 200V | 27.000In Stock | CMA 0204 | 470 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X4701GB300 TTI: CMA02040X4701GB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 1/4W 4.7Kohms 2% 0204 MELF 200V | 12.000In Stock | CMA 0204 | 4.7 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 4.7K 2%BL | |||
Mfr: MMA02040D3481CB300 TTI: MMA02040D3481CB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors CECC EN 140401-803EZ | 30.000In Stock | MMx Precision | 3.48 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070C2498FB200 TTI: MMB02070C2498FB200 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors CECC EN 140401-803EZ | 18.000In Stock | MMx Professional | 2.49 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMB02070D1000DB200 TTI: MMB02070D1000DB200 Vishay / Beyschlag Availability: 8.000In StockMELF Resistors CECC EN 140401-803EZ | 8.000In Stock | MMx Professional | 100 Ohms | 400 mW | 0.5 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C4871FB300 TTI: MMA02040C4871FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 4.87Kohms 1% 0204 200V | 30.000In Stock | MMx Professional | 4.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C9108FB200 TTI: MMB02070C9108FB200 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors CECC EN 140401-803EZ | 18.000In Stock | MMx Professional | 9.1 Ohms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: SMM02040C5902FB300 TTI: SMM02040C5902FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 59K OHM 1% .25W 50PPM | 6.000In Stock | SMM0204 | 59 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C9109FB200 TTI: MMB02070C9109FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors 0.4W 91ohms 1% 0207 200V | 16.000In Stock | MMx Professional | 91 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1070FB300 TTI: MMA02040C1070FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 107ohms 1% 0204 200V | 6.000In Stock | MMx Professional | 107 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X7501GB200 TTI: CMB02070X7501GB200 Vishay Semiconductors Availability: 6.000In StockMELF Resistors 7.5K OHM 2% 1W | 6.000In Stock | CMB | 7.5 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMB02070C6810FB200 TTI: MMB02070C6810FB200 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 1W 681ohms 1% 0207 350V | 6.000In Stock | MMx Professional | 681 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2210FB300 TTI: MMU01020C2210FB300 Vishay / Beyschlag Availability: 51.000In StockMELF Resistors 0.3W 221ohms 1% 0102 MELF 350V 50ppm | 51.000In Stock | MMx Professional | 221 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2433FB300 TTI: MMA02040C2433FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 243Kohms 1% 0204 200V | 27.000In Stock | MMx Professional | 243 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X5601GB200 TTI: CMB02070X5601GB200 Vishay / Beyschlag Availability: 38.000In StockMELF Resistors 1W 5.6K ohms 2% 0207 MELF 500V | 38.000In Stock | CMB 0207 | 5.6 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: SMM02040C1471FB300 TTI: SMM02040C1471FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 1.47Kohms 1% 50ppm | 6.000In Stock | SMM0204 | 1.47 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X2202GB300 TTI: CMA02040X2202GB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 1/4W 22Kohms 2% 0204 MELF 200V | 9.000In Stock | CMA 0204 | 22 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |