Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C3321FB300 TTI: SMM02040C3321FB300 Vishay / Draloric Availability: 204.000In Stock99.000 On Order Expected 07-Dec-26 MELF Resistors 1/4watt 3.32Kohms 1% 50ppm | 204.000In Stock99.000 On Order Expected 07-Dec-26 | SMM0204 | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1002FB300 TTI: MMU01020C1002FB300 Vishay / Beyschlag Availability: 1.101.000In Stock1.227.000 On Order Expected MELF Resistors 0.2W 10Kohms 1% 0102 MELF 150V 50ppm | 1.101.000In Stock1.227.000 On Order Expected | MMx Professional | 10 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 10K 1%BL | ||
Mfr: MMB02070C2208FB200 TTI: MMB02070C2208FB200 Vishay / Beyschlag Availability: 96.000In Stock98.000 On Order Expected MELF Resistors 1W 2.2ohms 1% 0207 MELF 300V 50ppm | 96.000In Stock98.000 On Order Expected | MMx Professional | 2.2 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C3302FB300 TTI: MMA02040C3302FB300 Vishay / Beyschlag Availability: 162.000In Stock885.000 On Order Expected MELF Resistors 0.4W 33Kohms 1% 0204 MELF 200V 50ppm | 162.000In Stock885.000 On Order Expected | MMx Professional | 33 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2202FB300 TTI: MMA02040C2202FB300 Vishay / Beyschlag Availability: 123.000In Stock1.059.000 On Order Expected MELF Resistors 0.4W 22Kohms 1% 0204 MELF 200V 50ppm | 123.000In Stock1.059.000 On Order Expected | MMx Professional | 22 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2201FB300 TTI: MMA02040C2201FB300 Vishay / Beyschlag Availability: 54.000In Stock252.000 On Order Expected MELF Resistors 0.4W 2.2Kohms 1% 0204 MELF 200V 50ppm | 54.000In Stock252.000 On Order Expected | MMx Professional | 2.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 2.2K 1%BL | ||
Mfr: MMA02040C4701FB300 TTI: MMA02040C4701FB300 Vishay / Beyschlag Availability: 177.000In Stock624.000 On Order Expected MELF Resistors 0.4W 4.7Kohms 1% 0204 MELF 200V 50ppm | 177.000In Stock624.000 On Order Expected | MMx Professional | 4.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3309FB300 TTI: SMM02040C3309FB300 Vishay / Draloric Availability: 33.000In Stock30.000 On Order Expected 19-Apr-27 MELF Resistors 1/4watt 33ohms 1% 50ppm | 33.000In Stock30.000 On Order Expected 19-Apr-27 | SMM0204 | 33 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1002BB300 TTI: SMM02040D1002BB300 Vishay / Draloric Availability: 153.000In Stock204.000 On Order Expected MELF Resistors 1/4watt 10Kohms .1% 25ppm | 153.000In Stock204.000 On Order Expected | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10K .1%T9TR | ||
Mfr: MMB02070C2201FB200 TTI: MMB02070C2201FB200 Vishay / Beyschlag Availability: 54.000In Stock90.000 On Order Expected MELF Resistors 1W 2.2Kohms 1% 0207 MELF 300V 50ppm | 54.000In Stock90.000 On Order Expected | MMx Professional | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02070C1000FBP00 TTI: SMM02070C1000FBP00 Vishay / Draloric Availability: 13.500In Stock163.500 On Order Expected MELF Resistors 1watt 100ohms 1% 50ppm | 13.500In Stock163.500 On Order Expected | SMM0207 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2701FB300 TTI: MMA02040C2701FB300 Vishay / Beyschlag Availability: 36.000In Stock258.000 On Order Expected MELF Resistors 0.4W 2.7Kohms 1% 0204 MELF 200V 50ppm | 36.000In Stock258.000 On Order Expected | MMx Professional | 2.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4708FB300 TTI: MMA02040C4708FB300 Vishay / Beyschlag Availability: 42.000In Stock291.000 On Order Expected MELF Resistors 0.4W 4.7ohms 1% 0204 MELF 200V 50ppm | 42.000In Stock291.000 On Order Expected | MMx Professional | 4.7 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 4.7 1%BL | ||
Mfr: SMM02040C1501FB300 TTI: SMM02040C1501FB300 Vishay / Draloric Availability: 84.000In Stock186.000 On Order Expected MELF Resistors 1/4watt 1.5Kohms 1% 50ppm | 84.000In Stock186.000 On Order Expected | SMM0204 | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1000BB300 TTI: SMM02040D1000BB300 Vishay / Draloric Availability: 186.000In StockMELF Resistors 1/4watt 100ohms .1% 25ppm | 186.000In Stock | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4701FB200 TTI: MMB02070C4701FB200 Vishay / Beyschlag Availability: 10.000In Stock262.000 On Order Expected MELF Resistors 1W 4.7Kohms 1% 0207 MELF 300V 50ppm | 10.000In Stock262.000 On Order Expected | MMx Professional | 4.7 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C4708FB200 TTI: MMB02070C4708FB200 Vishay / Beyschlag Availability: 78.000In Stock82.000 On Order Expected MELF Resistors 1W 4.7ohms 1% 0207 MELF 300V 50ppm | 78.000In Stock82.000 On Order Expected | MMx Professional | 4.7 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C4707JB300 TTI: MMA02040C4707JB300 Vishay / Beyschlag Availability: 27.000In Stock291.000 On Order Expected MELF Resistors 0.4W 0.47ohms 5% 0204 MELF 200V 50ppm | 27.000In Stock291.000 On Order Expected | MMx Professional | 470 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6800FB300 TTI: MMA02040C6800FB300 Vishay / Beyschlag Availability: 30.000In Stock243.000 On Order Expected MELF Resistors 0.4W 680ohms 1% 0204 MELF 200V 50ppm | 30.000In Stock243.000 On Order Expected | MMx Professional | 680 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1501FB300 TTI: MMA02040C1501FB300 Vishay / Beyschlag Availability: 159.000In Stock450.000 On Order Expected MELF Resistors 0.4W 1.5Kohms 1% 0204 MELF 200V 50ppm | 159.000In Stock450.000 On Order Expected | MMx Professional | 1.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2200FB300 TTI: MMA02040C2200FB300 Vishay / Beyschlag Availability: 0In Stock465.000 On Order Expected MELF Resistors 0.4W 220ohms 1% 0204 MELF 200V 50ppm | 0In Stock465.000 On Order Expected | MMx Professional | 220 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4709FB300 TTI: SMM02040C4709FB300 Vishay / Draloric Availability: 96.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 47ohms 1% 50ppm | 96.000In Stock60.000 On Order Expected | SMM0204 | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1200FB300 TTI: MMA02040C1200FB300 Vishay / Beyschlag Availability: 39.000In Stock339.000 On Order Expected MELF Resistors 0.4W 120ohms 1% 0204 MELF 200V 50ppm | 39.000In Stock339.000 On Order Expected | MMx Professional | 120 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1001BB300 TTI: SMM02040D1001BB300 Vishay / Draloric Availability: 87.000In Stock270.000 On Order Expected MELF Resistors 1/4watt 1Kohms .1% 25ppm | 87.000In Stock270.000 On Order Expected | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1009FBP00 TTI: SMM02070C1009FBP00 Vishay / Draloric Availability: 96.000In Stock270.000 On Order Expected MELF Resistors 1watt 10ohms 1% 50ppm | 96.000In Stock270.000 On Order Expected | SMM0207 | 10 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |