Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C3162FB300 TTI: MMA02040C3162FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 31.6Kohms 1% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 31.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 31.6K 1%BL | ||
Mfr: MMA02040C8259FB300 TTI: MMA02040C8259FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 82.5ohms 1% 0204 MELF 200V 50ppm | 27.000In Stock | MMx Professional | 82.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8252FB300 TTI: SMM02040C8252FB300 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1/4watt 82.5Kohms 1% 50ppm | 18.000In Stock | SMM0204 | 82.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2401FBP00 TTI: SMM02070C2401FBP00 Vishay / Draloric Availability: 63.000In StockMELF Resistors 1watt 2.4kOhms 1% 50ppm | 63.000In Stock | SMM0207 | 2.4 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1503FB300 TTI: MMU01020C1503FB300 Vishay / Beyschlag Availability: 51.000In StockMELF Resistors 0.2W 150Kohms 1% 0102 MELF 150V 50ppm | 51.000In Stock | MMx Professional | 150 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WE4991BB100 TTI: MMA0204WE4991BB100 Vishay / Beyschlag Availability: 2.000In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 2.000In Stock | MMx VG03 | 4.99 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMU01020E8200BB300 TTI: MMU01020E8200BB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMx Precision | 820 Ohms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA0204WE1003BB100 TTI: MMA0204WE1003BB100 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 4.000In Stock | MMx VG03 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: UMA02040G3300CA300 TTI: UMA02040G3300CA300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors UMA 0204-05 0.25% AL 330R | 3.000In Stock | UMA 0204 | Reel | ||||||||||||||
Mfr: MMU01020D1001BB300 TTI: MMU01020D1001BB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMU | 1 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020D1242BB300 TTI: MMU01020D1242BB300 Vishay Availability: 12.000In StockMELF Resistors CECC EN 140401-803EZ | 12.000In Stock | 12.4 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: UMA02040F3329CA300 TTI: UMA02040F3329CA300 Vishay Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | UMA 0204 | 33.2 Ohms | 250 mW (1/4 W) | 0.25 % | 10 PPM / C | 200 V | MELF 0204 | Reel | ||||||||
Mfr: UMA02040G2200CA300 TTI: UMA02040G2200CA300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors UMA 0204-05 0.25% AL 220R | 27.000In Stock | UMA 0204 | Reel | ||||||||||||||
Mfr: MMA02040E1692DB000 TTI: MMA02040E1692DB000 Vishay Availability: 10.000In StockMELF Resistors 16.9K OHM .5% .25W 15PPM | 10.000In Stock | MMx Precision | 16.9 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: UMA02040F2492CA000 TTI: UMA02040F2492CA000 Vishay Availability: 120.000In StockMELF Resistors CECC EN 140401-803EZ | 120.000In Stock | UMA 0204 | 24.9 kOhms | 250 mW (1/4 W) | 0.25 % | 10 PPM / C | 200 V | MELF 0204 | Reel | ||||||||
Mfr: CMB02070X5609GB700 TTI: CMB02070X5609GB700 Vishay / Dale Availability: 91.000In Stock280.000 On Order Expected MELF Resistors 56 OHM 2% 1W | 91.000In Stock280.000 On Order Expected | Reel | |||||||||||||||
Mfr: UMA02040G7502AA300 TTI: UMA02040G7502AA300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors UMA 0204-05 0.05% AL 75K | 3.000In Stock | UMA 0204 | MELF 0204 | Reel | |||||||||||||
Mfr: SMM02040D3002BB000 TTI: SMM02040D3002BB000 Vishay / Draloric Availability: 10.000In StockMELF Resistors 1/4watt 30Kohms .1% 25ppm 13" | 10.000In Stock | SMM0204 | 30 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WE1202BB100 TTI: MMA0204WE1202BB100 Vishay / Beyschlag Availability: 1.000In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 1.000In Stock | MMx VG03 | 12 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA0204WE1002BB100 TTI: MMA0204WE1002BB100 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 4.000In Stock | MMx VG03 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | MMA020415 10K .1%VG | ||||
Mfr: MMA0204WE3742BB100 TTI: MMA0204WE3742BB100 Vishay / Beyschlag Availability: 2.000In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 2.000In Stock | MMx VG03 | 37.4 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: UMA02040G1502AA100 TTI: UMA02040G1502AA100 Vishay / Beyschlag Availability: 2.000In StockMELF Resistors UMA 0204-05 0.05% A1 15K | 2.000In Stock | UMA 0204 | MELF 0204 | Reel | |||||||||||||
Mfr: UMA02040G6800CA100 TTI: UMA02040G6800CA100 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors UMA 0204-05 0.25% A1 680R | 3.000In Stock | UMA 0204 | MELF 0204 | Reel | |||||||||||||
Mfr: MMA0204WE1000BB100 TTI: MMA0204WE1000BB100 Vishay / Beyschlag Availability: 2.000In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 2.000In Stock | MMx VG03 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMB02070E1001BB200 TTI: MMB02070E1001BB200 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors CECC EN 140401-803EZ | 4.000In Stock | MMx Precision | 1 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel |