Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMB02070X1009JB200 TTI: CMB02070X1009JB200 Vishay / Beyschlag Availability: 0In Stock178.000 On Order Expected MELF Resistors 1W 10ohm5% 0207 MELF 500V | 0In Stock178.000 On Order Expected | CMB 0207 | 10 Ohms | 1 W | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMA02040C2209FB300 TTI: MMA02040C2209FB300 Vishay / Beyschlag Availability: 0In Stock111.000 On Order Expected MELF Resistors 0.4W 22ohms 1% 0204 MELF 200V 50ppm | 0In Stock111.000 On Order Expected | MMx Professional | 22 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3301FB300 TTI: MMA02040C3301FB300 Vishay / Beyschlag Availability: 0In Stock1.035.000 On Order Expected MELF Resistors 0.4W 3.3Kohms 1% 0204 MELF 200V 50ppm | 0In Stock1.035.000 On Order Expected | MMx Professional | 3.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1009GB300 TTI: CMA02040X1009GB300 Vishay / Beyschlag Availability: 0In Stock369.000 On Order Expected MELF Resistors 1/4W 10ohms 2% 0204 MELF 200V | 0In Stock369.000 On Order Expected | CMA 0204 | 10 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204X1009GB300 | |||
Mfr: SMM02040C8200FB300 TTI: SMM02040C8200FB300 Vishay / Draloric Availability: 0In Stock270.000 On Order Expected MELF Resistors 1/4watt 820ohms 1% 50ppm | 0In Stock270.000 On Order Expected | SMM0204 | 820 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2209FBP00 TTI: SMM02070C2209FBP00 Vishay / Draloric Availability: 0In Stock73.500 On Order Expected MELF Resistors 1watt 22ohms 1% 50ppm | 0In Stock73.500 On Order Expected | SMM0207 | 22 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6811FB300 TTI: SMM02040C6811FB300 Vishay / Draloric Availability: 0In Stock180.000 On Order Expected MELF Resistors 1/4watt 6.81Kohms 1% 50ppm | 0In Stock180.000 On Order Expected | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6807JB300 TTI: MMA02040C6807JB300 Vishay / Beyschlag Availability: 0In Stock126.000 On Order Expected 22-Jan-27 MELF Resistors 0.4W .68ohm 5% 0204 MELF 200V 50ppm | 0In Stock126.000 On Order Expected 22-Jan-27 | MMx Professional | 680 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1201FB200 TTI: MMB02070C1201FB200 Vishay / Beyschlag Availability: 0In Stock214.000 On Order Expected MELF Resistors 1W 1.2Kohms 1% 0207 MELF 300V 50ppm | 0In Stock214.000 On Order Expected | MMx Professional | 1.2 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C4759FB300 TTI: SMM02040C4759FB300 Vishay / Draloric Availability: 0In Stock243.000 On Order Expected MELF Resistors 1/4watt 47.5ohms 1% 50ppm | 0In Stock243.000 On Order Expected | SMM0204 | 47.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3301FB300 TTI: MMU01020C3301FB300 Vishay / Beyschlag Availability: 0In Stock72.000 On Order Expected 11-Mar-27 MELF Resistors 0.2W 3.3Kohms 1% 0102 MELF 150V 50ppm | 0In Stock72.000 On Order Expected 11-Mar-27 | MMx Professional | 3.3 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1802FB300 TTI: MMA02040C1802FB300 Vishay / Beyschlag Availability: 0In Stock1.023.000 On Order Expected MELF Resistors 0.4W 18Kohms 1% 0204 MELF 200V 50ppm | 0In Stock1.023.000 On Order Expected | MMx Professional | 18 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3309FB200 TTI: MMB02070C3309FB200 Vishay / Beyschlag Availability: 0In Stock140.000 On Order Expected MELF Resistors 1W 33ohms 1% 0207 MELF 300V 50ppm | 0In Stock140.000 On Order Expected | MMx Professional | 33 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02070C1200FBP00 TTI: SMM02070C1200FBP00 Vishay / Draloric Availability: 0In Stock109.500 On Order Expected MELF Resistors 1watt 120ohms 1% 50ppm | 0In Stock109.500 On Order Expected | SMM0207 | 120 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6810FB300 TTI: SMM02040C6810FB300 Vishay / Draloric Availability: 0In Stock207.000 On Order Expected MELF Resistors 1/4watt 681ohms 1% 50ppm | 0In Stock207.000 On Order Expected | SMM0204 | 681 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5609FB300 TTI: SMM02040C5609FB300 Vishay / Draloric Availability: 0In Stock81.000 On Order Expected MELF Resistors 1/4watt 56ohms 1% 50ppm | 0In Stock81.000 On Order Expected | SMM0204 | 56 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1209FBP00 TTI: SMM02070C1209FBP00 Vishay / Draloric Availability: 0In Stock28.500 On Order Expected 07-Dec-26 MELF Resistors 1watt12ohms 1% 50ppm | 0In Stock28.500 On Order Expected 07-Dec-26 | SMM0207 | 12 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1003FB200 TTI: MMB02070C1003FB200 Vishay / Beyschlag Availability: 0In Stock670.000 On Order Expected MELF Resistors 1W 100Kohms 1% 0207 MELF 300V 50ppm | 0In Stock670.000 On Order Expected | MMx Professional | 100 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02070C2200FBP00 TTI: SMM02070C2200FBP00 Vishay / Draloric Availability: 0In Stock33.000 On Order Expected MELF Resistors 1watt 220ohms 1% 50ppm | 0In Stock33.000 On Order Expected | SMM0207 | 220 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2210FB300 TTI: SMM02040C2210FB300 Vishay / Draloric Availability: 0In Stock201.000 On Order Expected MELF Resistors 1/4watt 221ohms 1% 50ppm | 0In Stock201.000 On Order Expected | SMM0204 | 221 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 221 1%T2TR | ||
Mfr: MMA02040C2212FB300 TTI: MMA02040C2212FB300 Vishay / Beyschlag Availability: 0In Stock354.000 On Order Expected MELF Resistors 0.4W 22.1Kohms 1% 0204 MELF 200V 50ppm | 0In Stock354.000 On Order Expected | MMx Professional | 22.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3307JB300 TTI: MMA02040C3307JB300 Vishay / Beyschlag Availability: 0In Stock63.000 On Order Expected 26-Jan-27 MELF Resistors 0.4W 0.33ohms 5% 0204 MELF 200V 50ppm | 0In Stock63.000 On Order Expected 26-Jan-27 | MMx Professional | 330 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X1004GB200 TTI: CMB02070X1004GB200 Vishay / Beyschlag Availability: 0In Stock128.000 On Order Expected MELF Resistors 1W 1Mohm 2% 0207 MELF 500V | 0In Stock128.000 On Order Expected | CMB 0207 | 1 MOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: SMM02070C2201FBP00 TTI: SMM02070C2201FBP00 Vishay / Draloric Availability: 0In Stock214.500 On Order Expected MELF Resistors 1w 2.2Kohms 1% 50ppm | 0In Stock214.500 On Order Expected | SMM0207 | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2.2K 1%BP | ||
Mfr: SMM02070C1003FBP00 TTI: SMM02070C1003FBP00 Vishay / Draloric Availability: 0In Stock135.000 On Order Expected MELF Resistors 1watt 100Kohms 1% 50ppm | 0In Stock135.000 On Order Expected | SMM0207 | 100 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |