Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1008FB000 TTI: SMM02040C1008FB000 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 16-Nov-26 MELF Resistors 1/4watt 1ohms 1% 50ppm 13 | 0In Stock30.000 On Order Expected 16-Nov-26 | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1009FB000 TTI: SMM02040C1009FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1213FB000 TTI: SMM02040C1213FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 121Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 121 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3320FB000 TTI: SMM02040C3320FB000 Vishay / Draloric Availability: 0In Stock20.000 On Order Expected 30-Dec-26 MELF Resistors 1/4watt 332ohms 1% 50ppm 13 | 0In Stock20.000 On Order Expected 30-Dec-26 | SMM0204 | 332 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3571FB300 TTI: SMM02040C3571FB300 Vishay / Draloric Availability: 0In Stock9.000 On Order Expected 05-Jul-27 MELF Resistors 1/4watt 3.57Kohms 1% 50ppm | 0In Stock9.000 On Order Expected 05-Jul-27 | SMM0204 | 3.57 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3652FB300 TTI: SMM02040C3652FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 36.5Kohms 1% 50ppm | 0In Stock | SMM0204 | 36.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4022FB300 TTI: SMM02040C4022FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 40.2Kohms 1% 50ppm | 0In Stock | SMM0204 | 40.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2701FB700 TTI: MMB02070C2701FB700 Vishay / Beyschlag Availability: 0In Stock70.000 On Order Expected 30-Dec-26 MELF Resistors 1W 2.7Kohms 1% 0207 MELF 300V 50ppm | 0In Stock70.000 On Order Expected 30-Dec-26 | MMx Professional | 2.7 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1802FB000 TTI: MMA02040C1802FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 18Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 18 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1801BB300 TTI: MMA02040E1801BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 1.8Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 1.8 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2202BB300 TTI: MMA02040E2202BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 22Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 22 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2700BB300 TTI: MMA02040E2700BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 270ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 270 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1872FB000 TTI: SMM02040C1872FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 18.7Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 18.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6800FB000 TTI: MMU01020C6800FB000 Vishay / Beyschlag Availability: 0In Stock250.000 On Order Expected MELF Resistors 0.2W 680ohms 1% 0102 MELF 150V 50ppm | 0In Stock250.000 On Order Expected | MMx Professional | 680 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4704FB300 TTI: SMM02040C4704FB300 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 4.7Mohms 1% 50ppm | 0In Stock30.000 On Order Expected 01-Mar-27 | SMM0204 | 4.7 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4870FB000 TTI: SMM02040C4870FB000 Vishay / Draloric Availability: 0In Stock290.000 On Order Expected MELF Resistors 1/4watt 487ohms 1% 50ppm 13 | 0In Stock290.000 On Order Expected | SMM0204 | 487 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1004FB000 TTI: MMU01020C1004FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 1Mohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 1 MOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1101FB300 TTI: MMU01020C1101FB300 Vishay / Beyschlag Availability: 0In Stock15.000 On Order Expected 12-Apr-27 MELF Resistors 0.2W 1.1Kohms 1% 0102 MELF 150V 50ppm | 0In Stock15.000 On Order Expected 12-Apr-27 | MMx Professional | 1.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6199FB300 TTI: SMM02040C6199FB300 Vishay / Draloric Availability: 0In Stock3.000 On Order Expected 30-Nov-26 MELF Resistors 1/4watt 61.9ohms 1% 50ppm | 0In Stock3.000 On Order Expected 30-Nov-26 | SMM0204 | 61.9 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070D1009DB200 TTI: MMB02070D1009DB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 10ohms 0.5% 0207 350V | 0In Stock | MMx Professional | 10 Ohms | 1 W | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C7503FB200 TTI: MMB02070C7503FB200 Vishay / Beyschlag MELF Resistors 1W 750Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 750 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C1870FB300 TTI: MMU01020C1870FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 187 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040E6202BB300 TTI: MMA02040E6202BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 62Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 62 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2201FB000 TTI: MMU01020C2201FB000 Vishay / Beyschlag Availability: 0In Stock80.000 On Order Expected 08-Nov-27 MELF Resistors 0.2W 2.2Kohms 1% 0102 MELF 150V 50ppm | 0In Stock80.000 On Order Expected 08-Nov-27 | MMx Professional | 2.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2409FB300 TTI: MMU01020C2409FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 24ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 24 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 24 1%BL |