Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C5111FB300 TTI: SMM02040C5111FB300 Vishay / Draloric Availability: 42.000In Stock30.000 On Order Expected 22-Mar-27 MELF Resistors 1/4watt 5.11Kohms 1% 50ppm | 42.000In Stock30.000 On Order Expected 22-Mar-27 | SMM0204 | 5.11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2211FB300 TTI: SMM02040C2211FB300 Vishay / Draloric Availability: 75.000In Stock90.000 On Order Expected MELF Resistors 1/4watt 2.21Kohms 1% 50ppm | 75.000In Stock90.000 On Order Expected | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4702FB300 TTI: MMU01020C4702FB300 Vishay / Beyschlag Availability: 177.000In Stock2.622.000 On Order Expected MELF Resistors 0.2W 47Kohms 1% 0102 MELF 150V 50ppm | 177.000In Stock2.622.000 On Order Expected | MMx Professional | 47 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8251FB300 TTI: SMM02040C8251FB300 Vishay / Draloric Availability: 42.000In Stock33.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 8.25Kohms 1% 50ppm | 42.000In Stock33.000 On Order Expected 01-Mar-27 | SMM0204 | 8.25 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1001FBP00 TTI: SMM02070C1001FBP00 Vishay / Draloric Availability: 31.500In Stock159.000 On Order Expected MELF Resistors 1watt 1Kohms 1% 50ppm | 31.500In Stock159.000 On Order Expected | SMM0207 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2213FB300 TTI: SMM02040C2213FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 221Kohms 1% 50ppm | 9.000In Stock | SMM0204 | 221 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 221K 1%T2TR | ||
Mfr: MMB02070C3900FB200 TTI: MMB02070C3900FB200 Vishay / Beyschlag Availability: 32.000In Stock38.000 On Order Expected MELF Resistors 1W 390ohms 1% 0207 MELF 300V 50ppm | 32.000In Stock38.000 On Order Expected | MMx Professional | 390 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C2204FB300 TTI: SMM02040C2204FB300 Vishay / Draloric Availability: 0In Stock90.000 On Order Expected MELF Resistors 1/4watt 2.2Mohms 1% 50ppm | 0In Stock90.000 On Order Expected | SMM0204 | 2.2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3303FB300 TTI: SMM02040C3303FB300 Vishay / Draloric Availability: 54.000In Stock294.000 On Order Expected MELF Resistors 1/4watt 330Kohms 1% 50ppm | 54.000In Stock294.000 On Order Expected | SMM0204 | 330 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C6802FB300 TTI: MMU01020C6802FB300 Vishay / Beyschlag Availability: 21.000In Stock60.000 On Order Expected 15-Mar-27 MELF Resistors 0.2W 68Kohms 1% 0102 MELF 150V 50ppm | 21.000In Stock60.000 On Order Expected 15-Mar-27 | MMx Professional | 68 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2211BB300 TTI: SMM02040D2211BB300 Vishay / Draloric Availability: 9.000In Stock72.000 On Order Expected MELF Resistors 1/4watt 2.21kOhms .1% 25ppm | 9.000In Stock72.000 On Order Expected | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1503FB300 TTI: SMM02040C1503FB300 Vishay / Draloric Availability: 30.000In Stock84.000 On Order Expected MELF Resistors 1/4watt 150Kohms 1% 50ppm | 30.000In Stock84.000 On Order Expected | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 150K 1%B3 | ||
Mfr: MMA02040C1202FB300 TTI: MMA02040C1202FB300 Vishay / Beyschlag Availability: 39.000In StockMELF Resistors 0.4W 12Kohms 1% 0204 MELF 200V 50ppm | 39.000In Stock | MMx Professional | 12 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1211FB300 TTI: MMA02040C1211FB300 Vishay / Beyschlag Availability: 159.000In Stock51.000 On Order Expected 15-Mar-27 MELF Resistors 0.4W 1.21Kohms 1% 0204 MELF 200V 50ppm | 159.000In Stock51.000 On Order Expected 15-Mar-27 | MMx Professional | 1.21 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 1.21K 1%BL | ||
Mfr: SMM02040C1208FB300 TTI: SMM02040C1208FB300 Vishay / Draloric Availability: 42.000In Stock60.000 On Order Expected MELF Resistors 1/4watt 1.2ohms 1% 50ppm | 42.000In Stock60.000 On Order Expected | SMM0204 | 1.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1210FB300 TTI: SMM02040C1210FB300 Vishay / Draloric Availability: 9.000In Stock90.000 On Order Expected MELF Resistors 1/4watt 121ohms 1% 50ppm | 9.000In Stock90.000 On Order Expected | SMM0204 | 121 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7509FB300 TTI: MMA02040C7509FB300 Vishay / Beyschlag Availability: 189.000In Stock120.000 On Order Expected MELF Resistors 0.4W 75ohms 1% 0204 MELF 150V 50ppm | 189.000In Stock120.000 On Order Expected | MMx Professional | 75 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3308FB200 TTI: MMB02070C3308FB200 Vishay / Beyschlag Availability: 106.000In Stock90.000 On Order Expected 25-Jan-27 MELF Resistors 1W 3.3ohms 1% 0207 MELF 300V 50ppm | 106.000In Stock90.000 On Order Expected 25-Jan-27 | MMx Professional | 3.3 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1503FB200 TTI: MMB02070C1503FB200 Vishay / Beyschlag Availability: 20.000In Stock150.000 On Order Expected MELF Resistors 1W 150Kohms 1% 0207 MELF 300V 50ppm | 20.000In Stock150.000 On Order Expected | MMx Professional | 150 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2200FB200 TTI: MMB02070C2200FB200 Vishay / Beyschlag Availability: 14.000In Stock120.000 On Order Expected MELF Resistors 1W 220ohms 1% 0207 MELF 300V 50ppm | 14.000In Stock120.000 On Order Expected | MMx Professional | 220 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | MMB020750 220 1%B2 | ||||
Mfr: MMA02040C4751FB300 TTI: MMA02040C4751FB300 Vishay / Beyschlag Availability: 15.000In Stock195.000 On Order Expected MELF Resistors 0.4W 4.75Kohms 1% 0204 MELF 200V 50ppm | 15.000In Stock195.000 On Order Expected | MMx Professional | 4.75 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4703FB300 TTI: SMM02040C4703FB300 Vishay / Draloric Availability: 129.000In Stock120.000 On Order Expected MELF Resistors 1/4watt 470Kohms 1% 50ppm | 129.000In Stock120.000 On Order Expected | SMM0204 | 470 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6800FB200 TTI: MMB02070C6800FB200 Vishay / Beyschlag Availability: 30.000In Stock96.000 On Order Expected 22-Jan-27 MELF Resistors 1W 680ohms 1% 0207 MELF 300V 50ppm | 30.000In Stock96.000 On Order Expected 22-Jan-27 | MMx Professional | 680 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040E1001BB300 TTI: SMM02040E1001BB300 Vishay / Draloric Availability: 51.000In Stock42.000 On Order Expected 26-Apr-27 MELF Resistors 1/4watt 1Kohms .1% 15ppm | 51.000In Stock42.000 On Order Expected 26-Apr-27 | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1502FB300 TTI: MMU01020C1502FB300 Vishay / Beyschlag Availability: 105.000In Stock534.000 On Order Expected MELF Resistors 0.2W 15Kohms 1% 0102 MELF 150V 50ppm | 105.000In Stock534.000 On Order Expected | MMx Professional | 15 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |