Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA0204WC1009FB100 TTI: MMA0204WC1009FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040C4321FB300 TTI: MMA02040C4321FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.32Kohms 1% 0204 200V | 0In Stock | MMx Professional | 4.32 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2610FB300 TTI: MMA02040C2610FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 261ohms 1% 0204 200V | 0In Stock | MMx Professional | 261 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1212BB300 TTI: MMA02040D1212BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 12.1Kohms 0.1% 0204 200V | 0In Stock | MMx Precision | 12.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D7509BB300 TTI: SMM02040D7509BB300 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 22-Feb-27 MELF Resistors 75 OHM .1% .25W 25PPM | 0In Stock30.000 On Order Expected 22-Feb-27 | SMM | 75 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA0204WC4992FB100 TTI: MMA0204WC4992FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 49.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X1501GB300 TTI: CMA02040X1501GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1.5K OHM 2% .4W | 0In Stock | CMA | 1.5 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMU01020C4022FB300 TTI: MMU01020C4022FB300 Vishay / Beyschlag MELF Resistors 0.2W 40.2Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 40.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X1509JB200 TTI: CMB02070X1509JB200 Vishay / Beyschlag Availability: 0In Stock218.000 On Order Expected 19-Jul-27 MELF Resistors Carbon Film MELF 15Ohms, 5%, 400mW, 500V | 0In Stock218.000 On Order Expected 19-Jul-27 | CMB 0207 | 15 Ohms | 400 mW | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMB02070C4992FB200 TTI: MMB02070C4992FB200 Vishay / Beyschlag Availability: 0In Stock10.000 On Order Expected 08-Mar-27 MELF Resistors 1W 49.9Kohms 1% 0207 MELF 300V 50ppm | 0In Stock10.000 On Order Expected 08-Mar-27 | MMx Professional | 49.9 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C5760FB300 TTI: MMA02040C5760FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 576ohms 1% 0204 200V | 0In Stock | MMx Professional | 576 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3307JB200 TTI: MMB02070C3307JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 0.33ohms 5% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 330 mOhms | 1 W | 5 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C9100FB300 TTI: MMA02040C9100FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 910ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 910 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1004FB000 TTI: MMA02040C1004FB000 Vishay / Beyschlag Availability: 0In Stock50.000 On Order Expected MELF Resistors 0.4W 1Mohms 1% 0204 MELF 200V 50ppm | 0In Stock50.000 On Order Expected | MMx Professional | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | 9B14064A1004FC003 | ||
Mfr: MMA02040C6811FB000 TTI: MMA02040C6811FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 6.81Kohms 1% 0204 200V | 0In Stock | MMx Professional | 6.81 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1203FB300 TTI: MMU01020C1203FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 120 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040E2203BB300 TTI: MMA02040E2203BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 220Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 220 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4759FB300 TTI: MMU01020C4759FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 47.5ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 47.5 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1624FB300 TTI: MMA02040C1624FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.62Mohms 1% 0204 200V | 0In Stock | MMx Professional | 1.62 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WC1502FB100 TTI: MMA0204WC1502FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040D4020FB300 TTI: MMA02040D4020FB300 Vishay / Beyschlag Availability: 0In Stock3.000 On Order Expected 23-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock3.000 On Order Expected 23-Nov-26 | MMx Professional | 402 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C2551FB000 TTI: MMU01020C2551FB000 Vishay / Draloric Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMI | 2.55 kOhms | 200 mW (1/5 W) | 1 % | 500 PPM / K | - 55 C | + 125 C | 150 V | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: CMB02070X1000GB700 TTI: CMB02070X1000GB700 Vishay / BC Components Availability: 0In StockMELF Resistors 100 OHM 2% 1W | 0In Stock | CMB 0207 | 100 Ohms | 1 W | 2 % | 500 V | MELF 0207 | 5.8 mm | 2.2 mm | Reel | |||||||
Mfr: SMM02040C1004FB000 TTI: SMM02040C1004FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1M OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8250FB000 TTI: SMM02040C8250FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 825ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 825 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |