Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C1783FB000 TTI: MMU01020C1783FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 178 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMU01020C7151FB300 TTI: MMU01020C7151FB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 7.15 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMU01020C1211FB000 TTI: MMU01020C1211FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ 0.3W | 0In Stock | 1.21 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMU01020C1372FB000 TTI: MMU01020C1372FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 13.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMU01020C4751FB000 TTI: MMU01020C4751FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | 4.75 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMB02070C1003FB700 TTI: MMB02070C1003FB700 Vishay / Beyschlag Availability: 0In Stock49.000 On Order Expected 13-Sep-27 MELF Resistors 1W 100Kohms 1% 0207 MELF 300V 50ppm | 0In Stock49.000 On Order Expected 13-Sep-27 | MMx Professional | 100 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040D1500BB300 TTI: SMM02040D1500BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 150ohms .1% 25ppm | 0In Stock | SMM0204 | 150 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2213BB300 TTI: SMM02040D2213BB300 Vishay / Draloric MELF Resistors .25w 221Kohms .1% 25ppm | 0In Stock | SMM0204 | 221 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4992FB300 TTI: MMU01020C4992FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 49.9Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 49.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A4992FCT | ||
Mfr: MMU01020E1003BB300 TTI: MMU01020E1003BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 100Kohms 0.1% 0102 MELF 150V 15ppm | 0In Stock | MMx Precision | 100 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3652FB300 TTI: MMA02040C3652FB300 Vishay / Beyschlag Availability: 0In Stock1.065.000 On Order Expected MELF Resistors 0.4W 36.5Kohms 1% 0204 200V | 0In Stock1.065.000 On Order Expected | MMx Professional | 36.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1500FB700 TTI: MMB02070C1500FB700 Vishay / Beyschlag Availability: 0In Stock42.000 On Order Expected 31-Mar-27 MELF Resistors 1W 150ohms 1% 0207 MELF 300V 50ppm | 0In Stock42.000 On Order Expected 31-Mar-27 | MMx Professional | 150 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C4022FB000 TTI: SMM02040C4022FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 40.2Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 40.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4300FB300 TTI: SMM02040C4300FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 430ohms 1% 50ppm | 0In Stock | SMM0204 | 430 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1502BB300 TTI: MMA02040E1502BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 15Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1960FB300 TTI: SMM02040C1960FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 196ohms 1% 50ppm | 0In Stock | SMM0204 | 196 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2001FB000 TTI: SMM02040C2001FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2Kohms 1% 50ppm 13 | 0In Stock | SMM0204 | 2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2159FB300 TTI: SMM02040C2159FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 21.5ohms 1% 50ppm | 0In Stock | SMM0204 | 21.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4759FB000 TTI: SMM02040C4759FB000 Vishay / Draloric Availability: 0In Stock40.000 On Order Expected 08-Mar-27 MELF Resistors 1/4watt 47.5ohms 1% 50ppm 13" | 0In Stock40.000 On Order Expected 08-Mar-27 | SMM0204 | 47.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4872FB000 TTI: SMM02040C4872FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 48.7Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 48.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E3600BB300 TTI: MMA02040E3600BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 360ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 360 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E4702BB300 TTI: MMA02040E4702BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 47Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2261FB000 TTI: SMM02040C2261FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.26Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.26 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2261FB300 TTI: SMM02040C2261FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.26Kohms 1% 50ppm | 0In Stock | SMM0204 | 2.26 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3902FB200 TTI: MMB02070C3902FB200 Vishay / Beyschlag MELF Resistors 1W 39Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 39 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | MMB020750 39K 1%B2 |