Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040E2001BB300 TTI: MMA02040E2001BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 2Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1823FB000 TTI: SMM02040C1823FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 182Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 182 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3600FB300 TTI: MMU01020C3600FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 360ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 360 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4701FB000 TTI: MMU01020C4701FB000 Vishay / Beyschlag Availability: 0In Stock80.000 On Order Expected 11-Oct-27 MELF Resistors 0.2W 4.7Kohms 1% 0102 MELF 150V 50ppm | 0In Stock80.000 On Order Expected 11-Oct-27 | MMx Professional | 4.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4991FB300 TTI: MMU01020C4991FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 4.99Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 4.99 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A4991FCT BCC9B08053A4991FCT | ||
Mfr: MMU01020C6800FB300 TTI: MMU01020C6800FB300 Vishay / Beyschlag MELF Resistors 0.2W 680ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 680 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2499FB300 TTI: SMM02040C2499FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 24.9ohms 1% 50ppm | 0In Stock | SMM0204 | 24.9 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5119FB300 TTI: SMM02040C5119FB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 21-Dec-26 MELF Resistors 1/4watt 51.1ohms 1% 50ppm | 0In Stock6.000 On Order Expected 21-Dec-26 | SMM0204 | 51.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C7509FBP00 TTI: SMM02070C7509FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 75ohms 1% 50ppm | 0In Stock | SMM0207 | 75 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2203FB000 TTI: MMA02040C2203FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 220Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 220 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2212FB000 TTI: MMA02040C2212FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 22.1Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 22.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4992BB300 TTI: SMM02040D4992BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 49.9Kohms .1% 25ppm | 0In Stock | SMM0204 | 49.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1009FBS00 TTI: SMM02070C1009FBS00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 10ohms 1% 50ppm 13 | 0In Stock | SMM0207 | 10 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6801FB000 TTI: SMM02040C6801FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.8Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 6.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X6800GB300 TTI: CMA02040X6800GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 680ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 680 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040E4752BB300 TTI: MMA02040E4752BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 47.5 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C7879FB300 TTI: MMA02040C7879FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 78.7 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA0204WC1912FB100 TTI: MMA0204WC1912FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 19.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C4531FB300 TTI: MMA02040C4531FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.53Kohms 1% 0204 200V | 0In Stock | MMx Professional | 4.53 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6982FB300 TTI: MMA02040C6982FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 69.8Kohms 1% 0204 200V | 0In Stock | MMx Professional | 69.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5103FB200 TTI: MMB02070C5103FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 510 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMB02070C3018FB700 TTI: MMB02070C3018FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 3.01 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C2403FB000 TTI: MMA02040C2403FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 240 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040E2153DB300 TTI: MMA02040E2153DB300 Vishay Availability: 0In Stock39.000 On Order Expected MELF Resistors 215K OHM .5% .25W 15PPM | 0In Stock39.000 On Order Expected | MMx Precision | 215 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C3401FB000 TTI: MMU01020C3401FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | 3.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |