Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C2610FB300 TTI: SMM02040C2610FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 261ohms 1% 50ppm | 0In Stock | SMM0204 | 261 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C7500FB200 TTI: MMB02070C7500FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 750ohms 1% 0207 MELF 200V 50ppm | 0In Stock | MMx Professional | 750 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02070C2000FBP00 TTI: SMM02070C2000FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1W 200ohm 1% | 0In Stock | SMM0207 | 200 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3920FB700 TTI: MMB02070C3920FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 392 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C1781FB000 TTI: MMA02040C1781FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.78Kohms 1% 0204 200V | 0In Stock | MMx Professional | 1.78 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5901FB300 TTI: MMA02040C5901FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4watt 5.9Kohm 1% 50ppm | 0In Stock | MMx Professional | 5.9 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C4021FB300 TTI: MMA02040C4021FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.02Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 4.02 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1002GB300 TTI: CMA02040X1002GB300 Vishay / Beyschlag MELF Resistors 1/4W 10Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 10 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 10K 2%BL | |||
Mfr: MMA02040C4759FB300 TTI: MMA02040C4759FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 47.5ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 47.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3002FB300 TTI: MMU01020C3002FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 30Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 30 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | 9B08053A3002FCT BCC9B08053A3002FCT | ||
Mfr: CMA02040X3309GB300 TTI: CMA02040X3309GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 33Ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 33 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040D1003BB300 TTI: MMA02040D1003BB300 Vishay / Beyschlag MELF Resistors 0.25W 100Kohms 0.1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C4991FB300 TTI: MMA02040C4991FB300 Vishay / Beyschlag Availability: 0In Stock36.000 On Order Expected 22-Mar-27 MELF Resistors 0.4W 4.99Kohm 1% 0204 MELF 200V 50ppm | 0In Stock36.000 On Order Expected 22-Mar-27 | MMx Professional | 4.99 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6803FB300 TTI: SMM02040C6803FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 680Kohms 1% 50ppm | 0In Stock | SMM0204 | 680 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X4709GB300 TTI: CMA02040X4709GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 47Ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 47 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMB02070C1100FB200 TTI: MMB02070C1100FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 110ohms 1% 0207 350V | 0In Stock | MMx Professional | 110 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E6802BB100 TTI: MMA02040E6802BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors .07watt 68Kohm 0.1% 15ppm | 0In Stock | MMx Precision | 68 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E4300BB100 TTI: MMA02040E4300BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 430 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C1581FB300 TTI: MMU01020C1581FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.58 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: SMM02040D1962BB300 TTI: SMM02040D1962BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 19.6kOhms .1% 25ppm | 0In Stock | SMM0204 | 19.6 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1609BB300 TTI: MMA02040D1609BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 16 OHM .1% 25PPM | 0In Stock | MMx Precision | 16 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA0204MC1004FB300 TTI: MMA0204MC1004FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4watt 1Mohms 1% 50ppm High Voltage | 0In Stock | MMA0204 HV Pro | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D1871BB300 TTI: MMA02040D1871BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 1.87 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C4999FB000 TTI: MMU01020C4999FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECCEN140401-803EZ300MW | 0In Stock | MMx Professional | 49.9 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C6819FB000 TTI: MMU01020C6819FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 68.1 OHM 1% .3W 50PPM | 0In Stock | MMx Professional | 68.1 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |