Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C8069FB000 TTI: MMU01020C8069FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 80.6ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 80.6 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2702FB300 TTI: SMM02040C2702FB300 Vishay / Draloric Availability: 0In Stock18.000 On Order Expected 18-Jan-27 MELF Resistors 1/4watt 27Kohms 1% 50ppm | 0In Stock18.000 On Order Expected 18-Jan-27 | SMM0204 | 27 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C5602FB200 TTI: MMB02070C5602FB200 Vishay / Beyschlag MELF Resistors 1W 56Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 56 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040D5113BB300 TTI: SMM02040D5113BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 511kOhms .1% 25ppm | 0In Stock | SMM0204 | 511 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2001FB000 TTI: MMA02040C2001FB000 Vishay / Beyschlag Availability: 0In Stock140.000 On Order Expected 15-Mar-27 MELF Resistors 0.4W 2Kohms 1% 0204 MELF 200V 50ppm | 0In Stock140.000 On Order Expected 15-Mar-27 | MMx Professional | 2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C3011FB300 TTI: MMU01020C3011FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 3.01Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 3.01 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA0204WC1072FB300 TTI: MMA0204WC1072FB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, 250MW | 0In Stock | MMx VG03 | 10.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB02070C3307FB200 TTI: MMB02070C3307FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt .33ohms 1% 0207 MELF 350V 50ppm | 0In Stock | MMx Professional | 330 mOhms | 1 W | 1 % | 50 PPM / C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMA02040C2207FB300 TTI: MMA02040C2207FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25w .22ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 220 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2707FB300 TTI: MMA02040C2707FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25w .27ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 270 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1372FB300 TTI: MMU01020C1372FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 13.7Kohms 1% 0102 150V | 0In Stock | MMx Professional | 13.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: CMB02070X1201GB200 TTI: CMB02070X1201GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 1.2Kohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 1.2 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040E2702BB100 TTI: MMA02040E2702BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 27 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204WC2212FB100 TTI: MMA0204WC2212FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ, FLR E6 | 0In Stock | MMx VG03 | 22.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C4307JB000 TTI: MMA02040C4307JB000 Vishay Availability: 0In Stock10.000 On Order Expected 09-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock10.000 On Order Expected 09-Nov-26 | 430 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D4870FB300 TTI: MMA02040D4870FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 487 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C2670FB300 TTI: MMA02040C2670FB300 Vishay / Beyschlag MELF Resistors 0.4W 267ohms 1% 0204 200V | 0In Stock | MMx Professional | 267 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D1301FB300 TTI: MMA02040D1301FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 1.3 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D1780BB300 TTI: MMA02040D1780BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 178 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C1208GB000 TTI: MMU01020C1208GB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 1.2 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C5902FB300 TTI: MMA02040C5902FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 59Kohms 1% 0204 200V | 0In Stock | MMx Professional | 59 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C3409FB300 TTI: MMA02040C3409FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 34ohms 1% 0204 200V | 0In Stock | MMx Professional | 34 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C5111FB000 TTI: MMU01020C5111FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 5.11 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
0In Stock | SMM0207 | 68 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E1203BB100 TTI: MMA02040E1203BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 120Kohm .1% | 0In Stock | MMx Precision | 120 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |