Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C2212FB300 TTI: SMM02040C2212FB300 Vishay / Draloric Availability: 81.000In Stock78.000 On Order Expected MELF Resistors 1/4watt 22.1Kohms 1% 50ppm | 81.000In Stock78.000 On Order Expected | SMM0204 | 22.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6819FB300 TTI: SMM02040C6819FB300 Vishay / Draloric Availability: 24.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 68.1ohms 1% 50ppm | 24.000In Stock81.000 On Order Expected | SMM0204 | 68.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1502BB300 TTI: SMM02040D1502BB300 Vishay / Draloric Availability: 21.000In Stock105.000 On Order Expected MELF Resistors 1/4watt 15Kohms .1% 25ppm | 21.000In Stock105.000 On Order Expected | SMM0204 | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6809FB300 TTI: MMA02040C6809FB300 Vishay / Beyschlag Availability: 102.000In Stock30.000 On Order Expected 04-Mar-27 MELF Resistors 0.4W 68ohms 1% 0204 MELF 200V 50ppm | 102.000In Stock30.000 On Order Expected 04-Mar-27 | MMx Professional | 68 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6809FB300 TTI: SMM02040C6809FB300 Vishay / Draloric Availability: 33.000In Stock57.000 On Order Expected MELF Resistors 1/4watt 68ohms 1% 50ppm | 33.000In Stock57.000 On Order Expected | SMM0204 | 68 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 68 1%B3 | ||
Mfr: MMA02040C4999FB300 TTI: MMA02040C4999FB300 Vishay / Beyschlag Availability: 6.000In Stock51.000 On Order Expected 22-Feb-27 MELF Resistors 0.4W 49.9ohm 1% 0204 MELF 200V 50ppm | 6.000In Stock51.000 On Order Expected 22-Feb-27 | MMx Professional | 49.9 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5603FB300 TTI: SMM02040C5603FB300 Vishay / Draloric Availability: 156.000In StockMELF Resistors 1/4watt 560Kohms 1% 50ppm | 156.000In Stock | SMM0204 | 560 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2209FB300 TTI: SMM02040C2209FB300 Vishay / Draloric Availability: 0In Stock486.000 On Order Expected MELF Resistors 1/4watt 22ohms 1% 50ppm | 0In Stock486.000 On Order Expected | SMM0204 | 22 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3002BB300 TTI: SMM02040D3002BB300 Vishay / Draloric Availability: 3.000In Stock69.000 On Order Expected MELF Resistors 1/4watt 30Kohms .1% 25ppm | 3.000In Stock69.000 On Order Expected | SMM0204 | 30 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4758FB300 TTI: SMM02040C4758FB300 Vishay / Draloric Availability: 3.000In Stock30.000 On Order Expected 22-Jan-27 MELF Resistors 1/4watt 4.75ohms 1% 50ppm | 3.000In Stock30.000 On Order Expected 22-Jan-27 | SMM0204 | 4.75 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2000FB300 TTI: SMM02040C2000FB300 Vishay / Draloric Availability: 3.000In Stock132.000 On Order Expected MELF Resistors 1/4watt 200ohms 1% 50ppm | 3.000In Stock132.000 On Order Expected | SMM0204 | 200 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C8200FB200 TTI: MMB02070C8200FB200 Vishay / Beyschlag Availability: 0In Stock18.000 On Order Expected 15-Feb-27 MELF Resistors 1W 820ohms 1% 0207 MELF 300V 50ppm | 0In Stock18.000 On Order Expected 15-Feb-27 | MMx Professional | 820 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C5600FB300 TTI: SMM02040C5600FB300 Vishay / Draloric Availability: 21.000In Stock78.000 On Order Expected MELF Resistors 1/4watt 560 ohms 1% 50ppm | 21.000In Stock78.000 On Order Expected | SMM0204 | 560 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6800FB300 TTI: SMM02040C6800FB300 Vishay / Draloric Availability: 18.000In Stock141.000 On Order Expected MELF Resistors 1/4watt 680ohms 1% 50ppm | 18.000In Stock141.000 On Order Expected | SMM0204 | 680 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1801FB300 TTI: MMU01020C1801FB300 Vishay / Beyschlag Availability: 24.000In Stock60.000 On Order Expected 15-Mar-27 MELF Resistors 0.2W 1.8Kohms 1% 0102 MELF 150V 50ppm | 24.000In Stock60.000 On Order Expected 15-Mar-27 | MMx Professional | 1.8 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010250 1.8K 1%BL | ||
Mfr: SMM02040D1503BB300 TTI: SMM02040D1503BB300 Vishay / Draloric Availability: 9.000In Stock114.000 On Order Expected MELF Resistors 1/4watt 150kOhms .1% 25ppm | 9.000In Stock114.000 On Order Expected | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2202FB300 TTI: MMU01020C2202FB300 Vishay / Beyschlag Availability: 513.000In Stock4.158.000 On Order Expected MELF Resistors 0.2W 22Kohms 1% 0102 MELF 150V 50ppm | 513.000In Stock4.158.000 On Order Expected | MMx Professional | 22 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2703FB300 TTI: MMA02040C2703FB300 Vishay / Beyschlag Availability: 39.000In Stock60.000 On Order Expected MELF Resistors 0.4W 270Kohms 1% 0204 MELF 200V 50ppm | 39.000In Stock60.000 On Order Expected | MMx Professional | 270 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C7502FBP00 TTI: SMM02070C7502FBP00 Vishay / Draloric Availability: 31.500In Stock90.000 On Order Expected MELF Resistors 1W 75kOhm 1% 50ppm | 31.500In Stock90.000 On Order Expected | SMM0207 | 75 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2203FB300 TTI: SMM02040C2203FB300 Vishay / Draloric Availability: 18.000In Stock180.000 On Order Expected MELF Resistors 1/4watt 220Kohms 1% 50ppm | 18.000In Stock180.000 On Order Expected | SMM0204 | 220 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C5609FB200 TTI: MMB02070C5609FB200 Vishay / Beyschlag Availability: 76.000In StockMELF Resistors 1W 56ohms 1% 0207 MELF 300V 50ppm | 76.000In Stock | MMx Professional | 56 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1801FB200 TTI: MMB02070C1801FB200 Vishay / Beyschlag Availability: 16.000In Stock68.000 On Order Expected MELF Resistors 1W 1.8Kohms 1% 0207 MELF 300V 50ppm | 16.000In Stock68.000 On Order Expected | MMx Professional | 1.8 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C2203FB200 TTI: MMB02070C2203FB200 Vishay / Beyschlag Availability: 322.000In StockMELF Resistors 1W 220Kohms 1% 0207 MELF 300V 50ppm | 322.000In Stock | MMx Professional | 220 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C3322FB300 TTI: SMM02040C3322FB300 Vishay / Draloric Availability: 15.000In Stock90.000 On Order Expected MELF Resistors 1/4watt 33.2Kohms 1% 50ppm | 15.000In Stock90.000 On Order Expected | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4700FB300 TTI: MMU01020C4700FB300 Vishay / Beyschlag Availability: 60.000In StockMELF Resistors 0.2W 470ohms 1% 0102 MELF 150V 50ppm | 60.000In Stock | MMx Professional | 470 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |