Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C2200FB200 TTI: MMB02070C2200FB200 Vishay / Beyschlag Availability: 14.000In Stock120.000 On Order Expected MELF Resistors 1W 220ohms 1% 0207 MELF 300V 50ppm | 14.000In Stock120.000 On Order Expected | MMx Professional | 220 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | MMB020750 220 1%B2 | ||||
Mfr: MMA02040C4751FB300 TTI: MMA02040C4751FB300 Vishay / Beyschlag Availability: 15.000In Stock195.000 On Order Expected MELF Resistors 0.4W 4.75Kohms 1% 0204 MELF 200V 50ppm | 15.000In Stock195.000 On Order Expected | MMx Professional | 4.75 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4703FB300 TTI: SMM02040C4703FB300 Vishay / Draloric Availability: 129.000In Stock120.000 On Order Expected MELF Resistors 1/4watt 470Kohms 1% 50ppm | 129.000In Stock120.000 On Order Expected | SMM0204 | 470 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6800FB200 TTI: MMB02070C6800FB200 Vishay / Beyschlag Availability: 30.000In Stock96.000 On Order Expected 22-Jan-27 MELF Resistors 1W 680ohms 1% 0207 MELF 300V 50ppm | 30.000In Stock96.000 On Order Expected 22-Jan-27 | MMx Professional | 680 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040E1001BB300 TTI: SMM02040E1001BB300 Vishay / Draloric Availability: 51.000In Stock42.000 On Order Expected 26-Apr-27 MELF Resistors 1/4watt 1Kohms .1% 15ppm | 51.000In Stock42.000 On Order Expected 26-Apr-27 | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1502FB300 TTI: MMU01020C1502FB300 Vishay / Beyschlag Availability: 105.000In Stock534.000 On Order Expected MELF Resistors 0.2W 15Kohms 1% 0102 MELF 150V 50ppm | 105.000In Stock534.000 On Order Expected | MMx Professional | 15 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4751FB300 TTI: SMM02040C4751FB300 Vishay / Draloric Availability: 240.000In Stock285.000 On Order Expected MELF Resistors 1/4watt 4.75Kohms 1% 50ppm | 240.000In Stock285.000 On Order Expected | SMM0204 | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C8200FB300 TTI: MMA02040C8200FB300 Vishay / Beyschlag Availability: 24.000In Stock120.000 On Order Expected MELF Resistors 0.4W 820ohms 1% 0204 MELF 200V 50ppm | 24.000In Stock120.000 On Order Expected | MMx Professional | 820 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4700FB300 TTI: SMM02040C4700FB300 Vishay / Draloric Availability: 24.000In Stock375.000 On Order Expected MELF Resistors 1/4watt 470ohms 1% 50ppm | 24.000In Stock375.000 On Order Expected | SMM0204 | 470 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4709FBP00 TTI: SMM02070C4709FBP00 Vishay / Draloric Availability: 105.000In Stock211.500 On Order Expected MELF Resistors 1watt 47ohms 1% 50ppm | 105.000In Stock211.500 On Order Expected | SMM0207 | 47 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2203FBP00 TTI: SMM02070C2203FBP00 Vishay / Draloric Availability: 66.000In StockMELF Resistors 1watt 220Kohms 1% 50ppm | 66.000In Stock | SMM0207 | 220 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4750FB300 TTI: SMM02040C4750FB300 Vishay / Draloric Availability: 54.000In Stock90.000 On Order Expected MELF Resistors 1/4watt 475ohms 1% 50ppm | 54.000In Stock90.000 On Order Expected | SMM0204 | 475 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2209FB200 TTI: MMB02070C2209FB200 Vishay / Beyschlag Availability: 90.000In Stock120.000 On Order Expected 31-Mar-27 MELF Resistors 1W 22ohms 1% 0207 MELF 300V 50ppm | 90.000In Stock120.000 On Order Expected 31-Mar-27 | MMx Professional | 22 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C5601FB300 TTI: MMA02040C5601FB300 Vishay / Beyschlag Availability: 234.000In StockMELF Resistors 0.4W 5.6Kohms 1% 0204 MELF 200V 50ppm | 234.000In Stock | MMx Professional | 5.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3302FB300 TTI: SMM02040C3302FB300 Vishay / Draloric Availability: 12.000In Stock90.000 On Order Expected MELF Resistors 1/4watt 33Kohms 1% 50ppm | 12.000In Stock90.000 On Order Expected | SMM0204 | 33 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6802FB300 TTI: SMM02040C6802FB300 Vishay / Draloric Availability: 27.000In Stock45.000 On Order Expected MELF Resistors 1/4watt 68Kohms 1% 50ppm | 27.000In Stock45.000 On Order Expected | SMM0204 | 68 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1803FB200 TTI: MMB02070C1803FB200 Vishay / Beyschlag Availability: 102.000In StockMELF Resistors 1W 180Kohms 1% 0207 MELF 300V 50ppm | 102.000In Stock | MMx Professional | 180 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C1004FB300 TTI: SMM02040C1004FB300 Vishay / Draloric Availability: 36.000In Stock627.000 On Order Expected MELF Resistors 1/4watt 1Mohms 1% 50ppm | 36.000In Stock627.000 On Order Expected | SMM0204 | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1500FB300 TTI: SMM02040C1500FB300 Vishay / Draloric Availability: 18.000In Stock81.000 On Order Expected MELF Resistors 1/4watt 150ohms 1% 50ppm | 18.000In Stock81.000 On Order Expected | SMM0204 | 150 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1004FBP00 TTI: SMM02070C1004FBP00 Vishay / Draloric Availability: 9.000In Stock30.000 On Order Expected 24-May-27 MELF Resistors 1watt 1Mohms 1% 50ppm | 9.000In Stock30.000 On Order Expected 24-May-27 | SMM0207 | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1102FB300 TTI: SMM02040C1102FB300 Vishay / Draloric Availability: 36.000In Stock30.000 On Order Expected 24-May-27 MELF Resistors 1/4watt 11Kohms 1% 50ppm | 36.000In Stock30.000 On Order Expected 24-May-27 | SMM0204 | 11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2002BB300 TTI: SMM02040D2002BB300 Vishay / Draloric Availability: 54.000In StockMELF Resistors 1/4watt 20Kohms .1% 25ppm | 54.000In Stock | SMM0204 | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 20K .1%T9TR | ||
Mfr: SMM02040C2200FB300 TTI: SMM02040C2200FB300 Vishay / Draloric Availability: 123.000In Stock180.000 On Order Expected MELF Resistors 1/4watt 220ohms 1% 50ppm | 123.000In Stock180.000 On Order Expected | SMM0204 | 220 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070B1007JB200 TTI: MMB02070B1007JB200 Vishay / Beyschlag Availability: 28.000In Stock42.000 On Order Expected MELF Resistors 1W 0.1ohms 5% 0207MELF 300V 100ppm | 28.000In Stock42.000 On Order Expected | MMx Professional | 100 mOhms | 1 W | 5 % | 100 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C1801FB200 TTI: MMB02070C1801FB200 Vishay / Beyschlag Availability: 16.000In Stock68.000 On Order Expected MELF Resistors 1W 1.8Kohms 1% 0207 MELF 300V 50ppm | 16.000In Stock68.000 On Order Expected | MMx Professional | 1.8 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |