Vishay - MELF Resistors
28.295 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C3903FB300 TTI: SMM02040C3903FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 390Kohms 1% 50ppm | 6.000In Stock | SMM0204 | 390 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3921FB300 TTI: SMM02040C3921FB300 Vishay / Draloric Availability: 90.000In StockMELF Resistors 1/4watt 3.92Kohms 1% 50ppm | 90.000In Stock | SMM0204 | 3.92 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2700FB300 TTI: SMM02040C2700FB300 Vishay / Draloric Availability: 45.000In StockMELF Resistors 1/4watt 270ohms 1% 50ppm | 45.000In Stock | SMM0204 | 270 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2707JB300 TTI: MMA02040C2707JB300 Vishay / Beyschlag Availability: 3.000In Stock30.000 On Order Expected 22-Jan-27 MELF Resistors 0.4W 0.27ohms 5% 0204 MELF 200V 50ppm | 3.000In Stock30.000 On Order Expected 22-Jan-27 | MMx Professional | 270 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6808FB300 TTI: MMA02040C6808FB300 Vishay / Beyschlag Availability: 3.000In Stock9.000 On Order Expected 25-Jan-27 MELF Resistors 0.4W 6.8ohms 1% 0204 MELF 200V 50ppm | 3.000In Stock9.000 On Order Expected 25-Jan-27 | MMx Professional | 6.8 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6803FB300 TTI: MMA02040C6803FB300 Vishay / Beyschlag Availability: 450.000In Stock1.200.000 On Order Expected MELF Resistors 0.4W 680Kohms 1% 0204 MELF 200V 50ppm | 450.000In Stock1.200.000 On Order Expected | MMx Professional | 680 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3002FB300 TTI: SMM02040C3002FB300 Vishay / Draloric Availability: 18.000In Stock57.000 On Order Expected MELF Resistors 1/4watt 30Kohms 1% 50ppm | 18.000In Stock57.000 On Order Expected | SMM0204 | 30 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3323FB300 TTI: SMM02040C3323FB300 Vishay / Draloric Availability: 27.000In StockMELF Resistors 1/4watt 332Kohms 1% 50ppm | 27.000In Stock | SMM0204 | 332 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3908FBP00 TTI: SMM02070C3908FBP00 Vishay / Draloric Availability: 4.500In Stock27.000 On Order Expected 30-Nov-26 MELF Resistors 1watt 3.9ohms 1% 50ppm | 4.500In Stock27.000 On Order Expected 30-Nov-26 | SMM0207 | 3.9 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3601FB300 TTI: SMM02040C3601FB300 Vishay / Draloric Availability: 15.000In Stock18.000 On Order Expected 01-Mar-27 MELF Resistors .25w 3.6Kohms 1% 50ppm | 15.000In Stock18.000 On Order Expected 01-Mar-27 | SMM0204 | 3.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3309FBP00 TTI: SMM02070C3309FBP00 Vishay / Draloric Availability: 12.000In Stock51.000 On Order Expected 22-Jan-27 MELF Resistors 1watt 33ohms 1% 50ppm | 12.000In Stock51.000 On Order Expected 22-Jan-27 | SMM0207 | 33 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D3303BB300 TTI: SMM02040D3303BB300 Vishay / Beyschlag Availability: 39.000In Stock21.000 On Order Expected 18-Dec-26 MELF Resistors .4W 330Kohms .1% | 39.000In Stock21.000 On Order Expected 18-Dec-26 | SMM0204 | 330 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D2001BB300 TTI: SMM02040D2001BB300 Vishay / Draloric Availability: 27.000In StockMELF Resistors 1/4watt 2Kohms .1% 25ppm | 27.000In Stock | SMM0204 | 2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 2K .1%T9TR | ||
Mfr: SMM02070C1801FBP00 TTI: SMM02070C1801FBP00 Vishay / Draloric Availability: 4.500In StockMELF Resistors 1watt 1.8Kohms 1% 50ppm | 4.500In Stock | SMM0207 | 1.8 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM0207 1.8K 1%T2TR | ||
Mfr: SMM02070C2409FBP00 TTI: SMM02070C2409FBP00 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1watt 24ohms 1% 50ppm | 9.000In Stock | SMM0207 | 24 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C1202FB200 TTI: MMB02070C1202FB200 Vishay / Beyschlag Availability: 14.000In StockMELF Resistors 1W 12Kohms 1% 0207 MELF 300V 50ppm | 14.000In Stock | MMx Professional | 12 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMB02070C5608FB200 TTI: MMB02070C5608FB200 Vishay / Beyschlag Availability: 10.000In Stock12.000 On Order Expected 22-Jan-27 MELF Resistors 1W 5.6ohms 1% 0207 MELF 300V 50ppm | 10.000In Stock12.000 On Order Expected 22-Jan-27 | MMx Professional | 5.6 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C1202FB300 TTI: SMM02040C1202FB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4watt 12Kohms 1% 50ppm | 24.000In Stock | SMM0204 | 12 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1501BB300 TTI: SMM02040D1501BB300 Vishay / Draloric Availability: 3.000In Stock12.000 On Order Expected 22-Jan-27 MELF Resistors 1/4watt 1.5kOhms .1% 25ppm | 3.000In Stock12.000 On Order Expected 22-Jan-27 | SMM0204 | 1.5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1800FBP00 TTI: SMM02070C1800FBP00 Vishay / Draloric Availability: 13.500In Stock207.000 On Order Expected 22-Jan-27 MELF Resistors 1watt 180ohms 1% 50ppm | 13.500In Stock207.000 On Order Expected 22-Jan-27 | SMM0207 | 180 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2400FB300 TTI: SMM02040C2400FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 240ohms 1% 50ppm | 9.000In Stock | SMM0204 | 240 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C6803FB200 TTI: MMB02070C6803FB200 Vishay / Beyschlag Availability: 4.000In Stock12.000 On Order Expected 22-Jan-27 MELF Resistors 1W 680Kohms 1% 0207 MELF 300V 50ppm | 4.000In Stock12.000 On Order Expected 22-Jan-27 | MMx Professional | 680 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C2204FB300 TTI: MMA02040C2204FB300 Vishay / Beyschlag Availability: 9.000In Stock177.000 On Order Expected 22-Jan-27 MELF Resistors 0.4W 2.2Mohms 1% 0204 MELF 200V 50ppm | 9.000In Stock177.000 On Order Expected 22-Jan-27 | MMx Professional | 2.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7501FB300 TTI: MMA02040C7501FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 7.5Kohms 1% 0204 MELF 200V 50ppm | 27.000In Stock | MMx Professional | 7.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1803FB300 TTI: MMA02040C1803FB300 Vishay / Beyschlag Availability: 0In Stock30.000 On Order Expected 22-Feb-27 MELF Resistors 0.4W 180Kohms 1% 0204 MELF 200V 50ppm | 0In Stock30.000 On Order Expected 22-Feb-27 | MMx Professional | 180 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |