CMB - Vishay - MELF Resistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMB02070X8200GB200 TTI: CMB02070X8200GB200 Vishay Availability: 4.000In StockMELF Resistors 820 OHM 2% 1W | 4.000In Stock | CMB | 820 Ohms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X3000GB200 TTI: CMB02070X3000GB200 Vishay Availability: 6.000In StockMELF Resistors 300 OHM 2% 1W | 6.000In Stock | CMB | 300 Ohms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X7501GB200 TTI: CMB02070X7501GB200 Vishay Semiconductors Availability: 6.000In StockMELF Resistors 7.5K OHM 2% 1W | 6.000In Stock | CMB | 7.5 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X3901GB200 TTI: CMB02070X3901GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 3.9K OHM 2% 1W | 0In Stock | CMB | 3.9 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X6209GB200 TTI: CMB02070X6209GB200 Vishay Availability: 0In Stock100.000 On Order Expected 11-May-27 MELF Resistors 62 OHM 2% 1W | 0In Stock100.000 On Order Expected 11-May-27 | CMB | 62 Ohms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X3909GB200 TTI: CMB02070X3909GB200 Vishay Semiconductors Availability: 0In StockMELF Resistors 39 OHM 2% 1W | 0In Stock | CMB | 39 Ohms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X3001GB200 TTI: CMB02070X3001GB200 Vishay Availability: 0In StockMELF Resistors 3K OHM 2% 1W | 0In Stock | CMB | 3 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
0In Stock | CMB | 3.3 kOhms | 1 W | 1 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 430 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 8.2 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 560 Ohms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 7.5 Ohms | 1 W | 5 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 16 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 27 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 750 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 2.7 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 180 Ohms | 1 W | 1 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 18 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 8.2 kOhms | 1 W | 1 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 9.1 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 910 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 4.3 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 1.2 MOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 24 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | CMB | 270 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm |