MMI - Vishay - MELF Resistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C2551FB000 TTI: MMU01020C2551FB000 Vishay / Draloric Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMI | 2.55 kOhms | 200 mW (1/5 W) | 1 % | 500 PPM / K | - 55 C | + 125 C | 150 V | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1690FB000 TTI: MMU01020C1690FB000 Vishay / Draloric Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMI | 169 Ohms | 200 mW (1/5 W) | 1 % | 500 PPM / K | - 55 C | + 125 C | 150 V | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1023FB000 TTI: MMU01020C1023FB000 Vishay / Draloric Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMI | 102 kOhms | 200 mW (1/5 W) | 1 % | 500 PPM / K | - 55 C | + 125 C | 150 V | 1.1 mm | 2.2 mm | Reel |