MMU 0102 - Vishay - MELF Resistors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C2100FB000 TTI: MMU01020C2100FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 210R | 0In Stock | MMU 0102 | 210 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C1691FB000 TTI: MMU01020C1691FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 1K69 | 0In Stock | MMU 0102 | 1.69 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C3749FB000 TTI: MMU01020C3749FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 37R4 | 0In Stock | MMU 0102 | 37.4 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C9312FB000 TTI: MMU01020C9312FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 93K1 | 0In Stock | MMU 0102 | 93.1 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C4532FB000 TTI: MMU01020C4532FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 45K3 | 0In Stock | MMU 0102 | 45.3 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C2801FB000 TTI: MMU01020C2801FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 2K8 | 0In Stock | MMU 0102 | 2.8 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C8450FB000 TTI: MMU01020C8450FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 845R | 0In Stock | MMU 0102 | 845 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C5361FB000 TTI: MMU01020C5361FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMU0102-501%B05K36 | 0In Stock | MMU 0102 | 5.36 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C3653FB000 TTI: MMU01020C3653FB000 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMU 0102 | Reel | |||||||||||||
Mfr: MMU01020C1582FB000 TTI: MMU01020C1582FB000 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 12-Apr-27 MELF Resistors MMU 0102-50 1% B0 15K8 | 0In Stock30.000 On Order Expected 12-Apr-27 | MMU 0102 | 15.8 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C2439FB000 TTI: MMU01020C2439FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 24R3 | 0In Stock | MMU 0102 | 24.3 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C9531FB000 TTI: MMU01020C9531FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 9K53 | 0In Stock | MMU 0102 | 9.53 kOhms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C8060FB000 TTI: MMU01020C8060FB000 Vishay / Draloric Availability: 0In StockMELF Resistors MMU 0102-50 1% B0 806R | 0In Stock | MMU 0102 | 806 Ohms | 300 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
0In Stock | MMU 0102 |