MMU0102 - Vishay - MELF Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C3308GB300 TTI: MMU01020C3308GB300 Vishay / Beyschlag Availability: 0In Stock45.000 On Order Expected 03-May-27 MELF Resistors 0.3W 3.3ohm 2% | 0In Stock45.000 On Order Expected 03-May-27 | MMU0102 | 3.3 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |