MMx Precision - Vishay - MELF Resistors
6.650 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040E1003BB300 TTI: MMA02040E1003BB300 Vishay / Beyschlag Availability: 36.000In Stock180.000 On Order Expected MELF Resistors 0.25W 100Kohms 0.1% 0204 MELF 200V 15ppm | 36.000In Stock180.000 On Order Expected | MMx Precision | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1000BB300 TTI: MMA02040D1000BB300 Vishay / Beyschlag Availability: 318.000In Stock471.000 On Order Expected MELF Resistors 0.25W 100ohms 0.1% 0204 MELF 200V 25ppm | 318.000In Stock471.000 On Order Expected | MMx Precision | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D2002BB300 TTI: MMA02040D2002BB300 Vishay / Beyschlag Availability: 24.000In Stock372.000 On Order Expected 15-Feb-27 MELF Resistors 0.25W 20Kohms 0.1% 0204 MELF 200V 25ppm | 24.000In Stock372.000 On Order Expected 15-Feb-27 | MMx Precision | 20 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1009BB300 TTI: MMA02040D1009BB300 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 10 OHM .1% 25PPM | 18.000In Stock | MMx Precision | 10 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D1203BB300 TTI: MMA02040D1203BB300 Vishay / Beyschlag Availability: 12.000In Stock15.000 On Order Expected 25-Jan-27 MELF Resistors 0.25W 120Kohms 0.1% 0204 MELF 200V 25ppm | 12.000In Stock15.000 On Order Expected 25-Jan-27 | MMx Precision | 120 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D2522BB300 TTI: MMA02040D2522BB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMx Precision | 25.2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020E1002BB300 TTI: MMU01020E1002BB300 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 0.2W 10Kohms 0.1% 0102 MELF 150V 15ppm | 18.000In Stock | MMx Precision | 10 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010215 10K .1%BL | ||
Mfr: MMA02040D1301CB300 TTI: MMA02040D1301CB300 Vishay Availability: 9.000In StockMELF Resistors CECC EN 140401-803EZ | 9.000In Stock | MMx Precision | 1.3 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E3481DB300 TTI: MMA02040E3481DB300 Vishay / Dale Availability: 6.000In StockMELF Resistors 3.48K OHM .5% .25W 15PPM | 6.000In Stock | MMx Precision | 3.48 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E1302BB300 TTI: MMA02040E1302BB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.25W 13Kohms 0.1% 0204 MELF 200V 15ppm | 3.000In Stock | MMx Precision | 13 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D4751BB300 TTI: MMA02040D4751BB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.25W 4.75Kohms 0.1% 0204 MELF 200V 25pp | 3.000In Stock | MMx Precision | 4.75 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E5360BB300 TTI: MMA02040E5360BB300 Vishay / Beyschlag Availability: 6.000In Stock3.000 On Order Expected 30-Dec-26 MELF Resistors CECC EN 140401-803EZ | 6.000In Stock3.000 On Order Expected 30-Dec-26 | MMx Precision | 536 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | MMA020415 536 .1%BL | |||
Mfr: MMA02040D4641BB300 TTI: MMA02040D4641BB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 1/4W 4.64Kohms 0.1% 0204 200V | 6.000In Stock | MMx Precision | 4.64 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E3322BB300 TTI: MMA02040E3322BB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMx Precision | 33.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020E2492BB300 TTI: MMU01020E2492BB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.2W 24.9Kohms 0.1% 0102 150V | 9.000In Stock | MMx Precision | 24.9 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E6040BB300 TTI: MMA02040E6040BB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMx Precision | 604 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D3481CB300 TTI: MMA02040D3481CB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors CECC EN 140401-803EZ | 30.000In Stock | MMx Precision | 3.48 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E4702DB300 TTI: MMA02040E4702DB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 47K OHM .5% .25W 15PPM | 3.000In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D2159CB300 TTI: MMA02040D2159CB300 Vishay Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMx Precision | 21.5 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D2491BB300 TTI: MMA02040D2491BB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.25W 2.49Kohms 0.1% 0204 MELF 200V 25ppm | 3.000In Stock | MMx Precision | 2.49 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020E8200BB300 TTI: MMU01020E8200BB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMx Precision | 820 Ohms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040E1692DB000 TTI: MMA02040E1692DB000 Vishay Availability: 10.000In StockMELF Resistors 16.9K OHM .5% .25W 15PPM | 10.000In Stock | MMx Precision | 16.9 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMB02070E1001BB200 TTI: MMB02070E1001BB200 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors CECC EN 140401-803EZ | 4.000In Stock | MMx Precision | 1 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040E2211BB100 TTI: MMA02040E2211BB100 Vishay Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMx Precision | 2.21 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D1052BB100 TTI: MMA02040D1052BB100 Vishay Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMx Precision | 10.5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |