SMM0102 - Vishay - MELF Resistors
358 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM01020C1000FB300 TTI: SMM01020C1000FB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 31-Mar-27 MELF Resistors .20watt 100ohms 1% 50ppm | 0In Stock6.000 On Order Expected 31-Mar-27 | SMM0102 | 100 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C1002FB300 TTI: SMM01020C1002FB300 Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 10Kohms 1% 50ppm | 0In Stock | SMM0102 | 10 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C5629FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 56.2ohms 1% 50ppm | 0In Stock | SMM0102 | 56.2 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C7509FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .2watt 75ohms 1% 50ppm | 0In Stock | SMM0102 | 75 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C4999FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 49.9ohms 1% 50ppm | 0In Stock | SMM0102 | 49.9 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C9092FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 90.9Kohms 1% 50ppm | 0In Stock | SMM0102 | 90.9 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C3011FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 3.01Kohms 1% 50ppm | 0In Stock | SMM0102 | 3.01 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Not Available Online | SMM0102 | 10.2 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 2.49 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 8.25 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM01020C3320FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 332ohms 1% 50ppm | 0In Stock | SMM0102 | 332 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C7501FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 7.5Kohms 1% 50ppm | 0In Stock | SMM0102 | 7.5 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C1003FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .2watt 100Kohms 1% 50ppm | 0In Stock | SMM0102 | 100 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C2431FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 2.43Kohms 1% 50ppm | 0In Stock | SMM0102 | 2.43 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C5622FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 56.2Kohms 1% 50ppm | 0In Stock | SMM0102 | 56.2 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 2.21 MOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM01020C1001FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 1Kohms 1% 50ppm | 0In Stock | SMM0102 | 1 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 4.99 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 33.2 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 1 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM01020C1502FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 15Kohms 1% 50ppm | 0In Stock | SMM0102 | 15 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C3922FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 39.2Kohms 1% 50ppm | 0In Stock | SMM0102 | 39.2 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C1509FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 15ohms 1% 50ppm | 0In Stock | SMM0102 | 15 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C4751FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 4.75Kohms 1% 50ppm | 0In Stock | SMM0102 | 4.75 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C4220FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 422ohms 1% 50ppm | 0In Stock | SMM0102 | 422 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |