SMM0207 - Vishay - MELF Resistors
326 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C1000FBP00 TTI: SMM02070C1000FBP00 Vishay / Draloric Availability: 13.500In Stock163.500 On Order Expected MELF Resistors 1watt 100ohms 1% 50ppm | 13.500In Stock163.500 On Order Expected | SMM0207 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1008FBP00 TTI: SMM02070C1008FBP00 Vishay / Draloric Availability: 49.500In Stock81.000 On Order Expected MELF Resistors 1watt 1ohms 1% 50ppm | 49.500In Stock81.000 On Order Expected | SMM0207 | 1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1009FBP00 TTI: SMM02070C1009FBP00 Vishay / Draloric Availability: 96.000In Stock270.000 On Order Expected MELF Resistors 1watt 10ohms 1% 50ppm | 96.000In Stock270.000 On Order Expected | SMM0207 | 10 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4709FBP00 TTI: SMM02070C4709FBP00 Vishay / Draloric Availability: 105.000In Stock211.500 On Order Expected MELF Resistors 1watt 47ohms 1% 50ppm | 105.000In Stock211.500 On Order Expected | SMM0207 | 47 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2203FBP00 TTI: SMM02070C2203FBP00 Vishay / Draloric Availability: 66.000In StockMELF Resistors 1watt 220Kohms 1% 50ppm | 66.000In Stock | SMM0207 | 220 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1004FBP00 TTI: SMM02070C1004FBP00 Vishay / Draloric Availability: 9.000In Stock30.000 On Order Expected 24-May-27 MELF Resistors 1watt 1Mohms 1% 50ppm | 9.000In Stock30.000 On Order Expected 24-May-27 | SMM0207 | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1001FBP00 TTI: SMM02070C1001FBP00 Vishay / Draloric Availability: 31.500In Stock159.000 On Order Expected MELF Resistors 1watt 1Kohms 1% 50ppm | 31.500In Stock159.000 On Order Expected | SMM0207 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C7502FBP00 TTI: SMM02070C7502FBP00 Vishay / Draloric Availability: 31.500In Stock90.000 On Order Expected MELF Resistors 1W 75kOhm 1% 50ppm | 31.500In Stock90.000 On Order Expected | SMM0207 | 75 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4708FBP00 TTI: SMM02070C4708FBP00 Vishay / Draloric Availability: 24.000In Stock42.000 On Order Expected MELF Resistors 1watt 4.7ohms 1% 50ppm | 24.000In Stock42.000 On Order Expected | SMM0207 | 4.7 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1509FBP00 TTI: SMM02070C1509FBP00 Vishay / Draloric Availability: 43.500In Stock223.500 On Order Expected MELF Resistors 1watt 15ohms 1% 50ppm | 43.500In Stock223.500 On Order Expected | SMM0207 | 15 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2709FBP00 TTI: SMM02070C2709FBP00 Vishay / Draloric Availability: 24.000In Stock115.500 On Order Expected 22-Jan-27 MELF Resistors 1watt 27ohms 1% 50ppm | 24.000In Stock115.500 On Order Expected 22-Jan-27 | SMM0207 | 27 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C5601FBP00 TTI: SMM02070C5601FBP00 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1watt 5.6Kohms 1% 50ppm | 18.000In Stock | SMM0207 | 5.6 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C5603FBP00 TTI: SMM02070C5603FBP00 Vishay / Draloric Availability: 49.500In StockMELF Resistors 1w 560Kohms 1% 50ppm | 49.500In Stock | SMM0207 | 560 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3902FBP00 TTI: SMM02070C3902FBP00 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1watt 39Kohms 1% 50ppm | 3.000In Stock | SMM0207 | 39 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1500FBP00 TTI: SMM02070C1500FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 150ohms 1% 50ppm | 0In Stock | SMM0207 | 150 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1504FBP00 TTI: SMM02070C1504FBP00 Vishay / Draloric Availability: 9.000In Stock1.282.500 On Order Expected 22-Jan-27 MELF Resistors 1watt 1.5Mohms 1% 50ppm | 9.000In Stock1.282.500 On Order Expected 22-Jan-27 | SMM0207 | 1.5 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4701FBP00 TTI: SMM02070C4701FBP00 Vishay / Draloric Availability: 7.500In Stock54.000 On Order Expected 22-Jan-27 MELF Resistors 1watt 4.7Kohms 1% 50ppm | 7.500In Stock54.000 On Order Expected 22-Jan-27 | SMM0207 | 4.7 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3908FBP00 TTI: SMM02070C3908FBP00 Vishay / Draloric Availability: 4.500In Stock27.000 On Order Expected 30-Nov-26 MELF Resistors 1watt 3.9ohms 1% 50ppm | 4.500In Stock27.000 On Order Expected 30-Nov-26 | SMM0207 | 3.9 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C3309FBP00 TTI: SMM02070C3309FBP00 Vishay / Draloric Availability: 12.000In Stock51.000 On Order Expected 22-Jan-27 MELF Resistors 1watt 33ohms 1% 50ppm | 12.000In Stock51.000 On Order Expected 22-Jan-27 | SMM0207 | 33 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1801FBP00 TTI: SMM02070C1801FBP00 Vishay / Draloric Availability: 4.500In StockMELF Resistors 1watt 1.8Kohms 1% 50ppm | 4.500In Stock | SMM0207 | 1.8 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM0207 1.8K 1%T2TR | ||
Mfr: SMM02070C2409FBP00 TTI: SMM02070C2409FBP00 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1watt 24ohms 1% 50ppm | 9.000In Stock | SMM0207 | 24 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1800FBP00 TTI: SMM02070C1800FBP00 Vishay / Draloric Availability: 13.500In Stock207.000 On Order Expected 22-Jan-27 MELF Resistors 1watt 180ohms 1% 50ppm | 13.500In Stock207.000 On Order Expected 22-Jan-27 | SMM0207 | 180 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1002FBP00 TTI: SMM02070C1002FBP00 Vishay / Draloric Availability: 21.000In Stock85.500 On Order Expected 22-Jan-27 MELF Resistors 1watt 10Kohms 1% 50ppm | 21.000In Stock85.500 On Order Expected 22-Jan-27 | SMM0207 | 10 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4700FBP00 TTI: SMM02070C4700FBP00 Vishay / Draloric Availability: 34.500In StockMELF Resistors 1w 470ohms 1% 50ppm | 34.500In Stock | SMM0207 | 470 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2202FBP00 TTI: SMM02070C2202FBP00 Vishay / Draloric Availability: 15.000In StockMELF Resistors 22K OHM 1% 1W 50PPM | 15.000In Stock | SMM0207 | 22 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |