MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C6492FB300 TTI: SMM02040C6492FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 64.9Kohms 1% 50ppm | 9.000In Stock | SMM0204 | 64.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4021FB300 TTI: SMM02040C4021FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 4.02Kohms 1% 50ppm | 9.000In Stock | SMM0204 | 4.02 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4642FB300 TTI: SMM02040C4642FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 46.4Kohms 1% 50ppm | 3.000In Stock | SMM0204 | 46.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C2403FB200 TTI: MMB02070C2403FB200 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMx Professional | 240 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: SMM02040C5118FB300 TTI: SMM02040C5118FB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4watt 5.11ohms 1% 50ppm | 24.000In Stock | SMM0204 | 5.11 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3324FB300 TTI: SMM02040C3324FB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 1/4watt 3.32Mohms 1% 50ppm | 9.000In Stock | SMM0204 | 3.32 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C9102FB300 TTI: SMM02040C9102FB300 Vishay / Draloric Availability: 12.000In Stock24.000 On Order Expected 06-Apr-27 MELF Resistors 1/4watt 91Kohms 1% 50ppm | 12.000In Stock24.000 On Order Expected 06-Apr-27 | SMM0204 | 91 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2401FB300 TTI: SMM02040C2401FB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4watt 2.4Kohms 1% 50ppm | 24.000In Stock | SMM0204 | 2.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1822FB300 TTI: MMU01020C1822FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.3W 18.2Kohms 1% 0102 MELF 150V 50ppm | 12.000In Stock | MMx Professional | 18.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E2211BB300 TTI: SMM02040E2211BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 2.21K OHM .1% .25W 15PPM | 3.000In Stock | SMM0204 | 2.21 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2439FB300 TTI: SMM02040C2439FB300 Vishay / Draloric Availability: 6.000In Stock6.000 On Order Expected 01-Mar-27 MELF Resistors 24.3 OHM 1% .25W 50PPM | 6.000In Stock6.000 On Order Expected 01-Mar-27 | SMM0204 | 24.3 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1602FB300 TTI: MMU01020C1602FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.2W 16Kohms 1% 0102 MELF 150V 50ppm | 3.000In Stock | MMx Professional | 16 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2870FB300 TTI: MMA02040C2870FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMA0204 Professional | 287 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB02070C9101FB200 TTI: MMB02070C9101FB200 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors CECC EN 140401-803EZ | 12.000In Stock | MMx Professional | 9.1 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: SMM02040D2210BB300 TTI: SMM02040D2210BB300 Vishay / Draloric Availability: 24.000In StockMELF Resistors 1/4W 221ohms 0.1% 25ppm | 24.000In Stock | SMM0204 | 221 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2150FB300 TTI: MMA02040C2150FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 215ohms 1% 0204 200V | 3.000In Stock | MMx Professional | 215 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C6491FB300 TTI: MMA02040C6491FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.4W 6.49Kohms 1% 0204 MELF 200V 50ppm | 12.000In Stock | MMx Professional | 6.49 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2370FB300 TTI: MMA02040C2370FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 237ohms 1% 0204 200V | 30.000In Stock | MMx Professional | 237 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1809FBP00 TTI: SMM02070C1809FBP00 Vishay / Draloric Availability: 13.500In StockMELF Resistors 1watt 18ohms 1% 50ppm | 13.500In Stock | SMM0207 | 18 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C2740FB200 TTI: MMB02070C2740FB200 Vishay / Beyschlag Availability: 4.000In StockMELF Resistors 1W 274ohms 1% 0207 350V | 4.000In Stock | MMx Professional | 274 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020D1002BB300 TTI: MMU01020D1002BB300 Vishay / Beyschlag Availability: 18.000In Stock21.000 On Order Expected 25-Jan-27 MELF Resistors CECC EN 140401-803EZ | 18.000In Stock21.000 On Order Expected 25-Jan-27 | MMU | 10 kOhms | 300 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: SMM02040D2743BB300 TTI: SMM02040D2743BB300 Vishay / Draloric Availability: 6.000In Stock42.000 On Order Expected 24-May-27 MELF Resistors .25watt 274Kohms .1% 25ppm AEC-Q200 | 6.000In Stock42.000 On Order Expected 24-May-27 | SMM0204 | 274 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2051FB300 TTI: SMM02040C2051FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 2.05Kohms 1% 50ppm | 6.000In Stock | SMM0204 | 2.05 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C1508GB300 TTI: MMU01020C1508GB300 Vishay / Beyschlag Availability: 15.000In Stock9.000 On Order Expected 07-Dec-26 MELF Resistors 0.2W 1.5ohms 2% 0102 MELF 150V 50ppm | 15.000In Stock9.000 On Order Expected 07-Dec-26 | MMx Professional | 1.5 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C6808FB300 TTI: MMA02040C6808FB300 Vishay / Beyschlag Availability: 3.000In Stock9.000 On Order Expected 25-Jan-27 MELF Resistors 0.4W 6.8ohms 1% 0204 MELF 200V 50ppm | 3.000In Stock9.000 On Order Expected 25-Jan-27 | MMx Professional | 6.8 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |