MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C2749FB300 TTI: SMM02040C2749FB300 Vishay / Draloric Availability: 12.000In StockMELF Resistors 1/4watt 27.4ohms 1% 50ppm | 12.000In Stock | SMM0204 | 27.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1008FB000 TTI: SMM02040C1008FB000 Vishay / Draloric Availability: 30.000In StockMELF Resistors 1/4watt 1ohms 1% 50ppm 13 | 30.000In Stock | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1473FB300 TTI: SMM02040C1473FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 147K OHM 1% .25W 50PPM | 3.000In Stock | SMM0204 | 147 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2433FB300 TTI: MMU01020C2433FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.3W 243Kohms 1% 0102 MELF 150V 50ppm | 6.000In Stock | MMx Professional | 243 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WC1000FB100 TTI: MMA0204WC1000FB100 Vishay / Beyschlag Availability: 1.000In StockMELF Resistors 1/4W 100ohms 1% 0204 200V | 1.000In Stock | MMx VG03 | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 300 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020E1002BB300 TTI: MMU01020E1002BB300 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 0.2W 10Kohms 0.1% 0102 MELF 150V 15ppm | 18.000In Stock | MMx Precision | 10 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010215 10K .1%BL | ||
Mfr: SMM02070C5601FBP00 TTI: SMM02070C5601FBP00 Vishay / Draloric Availability: 16.500In StockMELF Resistors 1watt 5.6Kohms 1% 50ppm | 16.500In Stock | SMM0207 | 5.6 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1962FB300 TTI: MMA02040C1962FB300 Vishay / Beyschlag Availability: 21.000In StockMELF Resistors 0.4W 19.6Kohms 1% 0204 200V | 21.000In Stock | MMx Professional | 19.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3929FB300 TTI: MMA02040C3929FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 39.2ohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 39.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 39.2 1%BL | ||
Mfr: MMA02040C1623FB300 TTI: MMA02040C1623FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 162Kohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 162 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 162K 1%BL | ||
Mfr: MMA02040C3830FB300 TTI: MMA02040C3830FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 383ohms 1% 0204 200V | 6.000In Stock | MMx Professional | 383 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-82KFI TTI: WRM0204C-82KFI Welwyn Components / TT Electronics Availability: 3.000In StockMELF Resistors 1/4W 82K Ohm 1% | 3.000In Stock | WRM | 82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | ||||
Mfr: MMU01020C3092FB300 TTI: MMU01020C3092FB300 Vishay Availability: 27.000In StockMELF Resistors CECC EN 140401-803EZ | 27.000In Stock | 30.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMA02040D2522BB300 TTI: MMA02040D2522BB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMx Precision | 25.2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: WRM0204C-47RFI TTI: WRM0204C-47RFI Welwyn Components / TT Electronics Availability: 30.000In StockMELF Resistors 1/4W47 Ohm 1% | 30.000In Stock | WRM | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | ||||
Mfr: MMA02040C1203FB300 TTI: MMA02040C1203FB300 Vishay / Beyschlag Availability: 3.000In Stock27.000 On Order Expected 22-Feb-27 MELF Resistors 0.4W 120Kohms 1% 0204 MELF 200V 50ppm | 3.000In Stock27.000 On Order Expected 22-Feb-27 | MMx Professional | 120 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2269FB300 TTI: SMM02040C2269FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 22.6ohms 1% 50ppm | 3.000In Stock | SMM0204 | 22.6 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C4707GB200 TTI: MMB02070C4707GB200 Vishay / Beyschlag Availability: 2.000In Stock62.000 On Order Expected 25-Jan-27 MELF Resistors 1W 0.47ohms 2% 0207 MELF 300V 50ppm | 2.000In Stock62.000 On Order Expected 25-Jan-27 | MMx Professional | 470 mOhms | 1 W | 2 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02040C4641FB300 TTI: SMM02040C4641FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.64Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.64 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1823FB300 TTI: MMA02040C1823FB300 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 0.4W 182Kohms 1% 0204 200V | 18.000In Stock | MMx Professional | 182 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6819FB300 TTI: MMA02040C6819FB300 Vishay / Beyschlag Availability: 9.000In Stock30.000 On Order Expected 28-Jun-27 MELF Resistors 0.4W 68.1ohms 1% 0204 MELF 200V 50ppm | 9.000In Stock30.000 On Order Expected 28-Jun-27 | MMx Professional | 68.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 68.1 1%BL | ||
Mfr: MMA02040C8207JB300 TTI: MMA02040C8207JB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W .82ohms 5% 0204 MELF 200V 50ppm | 6.000In Stock | MMx Professional | 820 mOhms | 400 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040B6807JB300 TTI: SMM02040B6807JB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 0.68ohms 5% 100ppm | 3.000In Stock | SMM0204 | 680 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1802BB300 TTI: SMM02040D1802BB300 Vishay / Draloric Availability: 9.000In StockMELF Resistors 18K OHM .1% .25W 25PPM | 9.000In Stock | SMM | 18 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C6191FB300 TTI: SMM02040C6191FB300 Vishay / Draloric Availability: 21.000In StockMELF Resistors 1/4watt 6.19kohms 1% 50ppm | 21.000In Stock | SMM0204 | 6.19 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |