SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C2402FB300 TTI: SMM02040C2402FB300 Vishay / Draloric Availability: 0In Stock3.000 On Order Expected 08-Mar-27 MELF Resistors 1/4watt 24Kohms 1% 50ppm | 0In Stock3.000 On Order Expected 08-Mar-27 | SMM0204 | 24 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1783FB300 TTI: SMM02040C1783FB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 04-Oct-27 MELF Resistors 1/4watt 178Kohms 1% 50ppm | 0In Stock6.000 On Order Expected 04-Oct-27 | SMM0204 | 178 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5623FB000 TTI: SMM02040C5623FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 562Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 562 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2260FB000 TTI: SMM02040C2260FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 226ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 226 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3900FB000 TTI: SMM02040C3900FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 390ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 390 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4870FB300 TTI: SMM02040C4870FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 487ohms 1% 50ppm | 0In Stock | SMM0204 | 487 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1301FB300 TTI: SMM02040C1301FB300 Vishay / Draloric Availability: 0In Stock12.000 On Order Expected 18-Jan-27 MELF Resistors 1/4watt 1.3Kohms 1% 50ppm | 0In Stock12.000 On Order Expected 18-Jan-27 | SMM0204 | 1.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3009FB300 TTI: SMM02040C3009FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 30ohms 1% 50ppm | 0In Stock | SMM0204 | 30 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3923FB300 TTI: SMM02040C3923FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 392Kohms 1% 50ppm | 0In Stock | SMM0204 | 392 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6041FB300 TTI: SMM02040C6041FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.04Kohms 1% 50ppm | 0In Stock | SMM0204 | 6.04 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6812FB000 TTI: SMM02040C6812FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 68.1Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 68.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1621FB300 TTI: SMM02040C1621FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.62Kohms 1% 50ppm | 0In Stock | SMM0204 | 1.62 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2741FB000 TTI: SMM02040C2741FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.74Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.74 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3013FB300 TTI: SMM02040C3013FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 301Kohms 1% 50ppm | 0In Stock | SMM0204 | 301 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1001BB000 TTI: SMM02040D1001BB000 Vishay / Draloric Availability: 0In Stock10.000 On Order Expected 28-Jun-27 MELF Resistors 1/4watt 1Kohms .1% 25ppm 13 | 0In Stock10.000 On Order Expected 28-Jun-27 | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6811FB000 TTI: SMM02040C6811FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.81Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 6.81 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D7501BB300 TTI: SMM02040D7501BB300 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 01-Jun-27 MELF Resistors 1/4watt 7.5kOhms .1% 25ppm | 0In Stock30.000 On Order Expected 01-Jun-27 | SMM0204 | 7.5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3322FB000 TTI: SMM02040C3322FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 33.2Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6813FB000 TTI: SMM02040C6813FB000 Vishay / Draloric Availability: 0In Stock10.000 On Order Expected 05-Jul-27 MELF Resistors 1/4watt 681Kohms 1% 50ppm 13" | 0In Stock10.000 On Order Expected 05-Jul-27 | SMM0204 | 681 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D5113BB300 TTI: SMM02040D5113BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 511kOhms .1% 25ppm | 0In Stock | SMM0204 | 511 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D8252BB300 TTI: SMM02040D8252BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 82.5K OHM .1% .25W 25PPM | 0In Stock | SMM0204 | 82.5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C1874FB300 TTI: SMM02040C1874FB300 Vishay / Draloric Availability: 0In Stock6.000 On Order Expected 19-Apr-27 MELF Resistors 1.87M OHM 1% .25W 50PPM | 0In Stock6.000 On Order Expected 19-Apr-27 | SMM0204 | 1.87 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C4754FB300 TTI: SMM02040C4754FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.75Mohms 1% 50ppm | 0In Stock | SMM0204 | 4.75 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1742FB300 TTI: SMM02040C1742FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 17.4K ohm 1% 50ppm | 0In Stock | SMM0204 | 17.4 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C7152FB300 TTI: SMM02040C7152FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 71.5Kohms 1% 50ppm | 0In Stock | SMM0204 | 71.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |