SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C4992FB000 TTI: SMM02040C4992FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 49.9Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 49.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040B4707JB300 TTI: SMM02040B4707JB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 0.47ohms 5% 100ppm | 0In Stock | SMM0204 | 470 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1912FB300 TTI: SMM02040C1912FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 19.1K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 19.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040C3741FB300 TTI: SMM02040C3741FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 3.74K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 3.74 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3652FB300 TTI: SMM02040C3652FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 36.5Kohms 1% 50ppm | 0In Stock | SMM0204 | 36.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6803FB300 TTI: SMM02040C6803FB300 Vishay / Draloric Availability: 0In Stock159.000 On Order Expected MELF Resistors 1/4watt 680Kohms 1% 50ppm | 0In Stock159.000 On Order Expected | SMM0204 | 680 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3571FB300 TTI: SMM02040C3571FB300 Vishay / Draloric Availability: 0In Stock3.000 On Order Expected 05-Jul-27 MELF Resistors 1/4watt 3.57Kohms 1% 50ppm | 0In Stock3.000 On Order Expected 05-Jul-27 | SMM0204 | 3.57 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1962BB300 TTI: SMM02040D1962BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 19.6kOhms .1% 25ppm | 0In Stock | SMM0204 | 19.6 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3929FB300 TTI: SMM02040C3929FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 39.2ohms 1% 50ppm | 0In Stock | SMM0204 | 39.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4022FB300 TTI: SMM02040C4022FB300 Vishay / Draloric Availability: 0In Stock9.000 On Order Expected 11-Oct-27 MELF Resistors 1/4watt 40.2Kohms 1% 50ppm | 0In Stock9.000 On Order Expected 11-Oct-27 | SMM0204 | 40.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4870FB000 TTI: SMM02040C4870FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 487ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 487 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C6199FB300 TTI: SMM02040C6199FB300 Vishay / Draloric Availability: 0In Stock3.000 On Order Expected 07-Dec-26 MELF Resistors 1/4watt 61.9ohms 1% 50ppm | 0In Stock3.000 On Order Expected 07-Dec-26 | SMM0204 | 61.9 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1213FB000 TTI: SMM02040C1213FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 121Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 121 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C3320FB000 TTI: SMM02040C3320FB000 Vishay / Draloric Availability: 0In Stock20.000 On Order Expected 30-Dec-26 MELF Resistors 1/4watt 332ohms 1% 50ppm 13 | 0In Stock20.000 On Order Expected 30-Dec-26 | SMM0204 | 332 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1004FB000 TTI: SMM02040C1004FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1M OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C8250FB000 TTI: SMM02040C8250FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 825ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 825 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2610FB300 TTI: SMM02040C2610FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 261ohms 1% 50ppm | 0In Stock | SMM0204 | 261 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C4704FB300 TTI: SMM02040C4704FB300 Vishay / Draloric Availability: 0In Stock30.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 4.7Mohms 1% 50ppm | 0In Stock30.000 On Order Expected 01-Mar-27 | SMM0204 | 4.7 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5621FB000 TTI: SMM02040C5621FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 5.62Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 5.62 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C8259FB000 TTI: SMM02040C8259FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 82.5ohms 1% 50ppm 13" | 0In Stock | SMM0204 | 82.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C9091FB000 TTI: SMM02040C9091FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 9.09Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 9.09 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1009FB000 TTI: SMM02040C1009FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C1872FB000 TTI: SMM02040C1872FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 18.7Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 18.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C2214FB000 TTI: SMM02040C2214FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.21Mohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.21 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E2212BB300 TTI: SMM02040E2212BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 22.1K OHM .1% .25W 15PPM | 0In Stock | SMM0204 | 22.1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |