MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C2202FBP00 TTI: SMM02070C2202FBP00 Vishay / Draloric Availability: 15.000In StockMELF Resistors 22K OHM 1% 1W 50PPM | 15.000In Stock | SMM0207 | 22 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3571FB300 TTI: MMU01020C3571FB300 Vishay / Beyschlag Availability: 48.000In StockMELF Resistors CECC EN 140401-803EZ | 48.000In Stock | MMx Professional | 3.57 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMB02070C3099FB200 TTI: MMB02070C3099FB200 Vishay / Beyschlag Availability: 28.000In StockMELF Resistors CECC EN 140401-803EZ | 28.000In Stock | MMx Professional | 30.9 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: SMM02040D6812BB300 TTI: SMM02040D6812BB300 Vishay / Draloric Availability: 3.000In Stock3.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 68.1kOhms .1% 25ppm | 3.000In Stock3.000 On Order Expected 01-Mar-27 | SMM0204 | 68.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4702FB000 TTI: SMM02040C4702FB000 Vishay / Draloric Availability: 20.000In StockMELF Resistors 1/4watt 47kohms 1% 50ppm 13 | 20.000In Stock | SMM0204 | 47 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C3907JB200 TTI: MMB02070C3907JB200 Vishay / Beyschlag Availability: 8.000In StockMELF Resistors 1W 0.39ohms 5% 0207 MELF 300V 50ppm | 8.000In Stock | MMx Professional | 390 mOhms | 1 W | 5 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: SMM02070C1808FBP00 TTI: SMM02070C1808FBP00 Vishay / Draloric Availability: 1.500In Stock12.000 On Order Expected 18-Jan-27 MELF Resistors 1watt 1.8ohms 1% 50ppm | 1.500In Stock12.000 On Order Expected 18-Jan-27 | SMM0207 | 1.8 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1052FB300 TTI: MMA02040C1052FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 10.5Kohms 1% 0204 200V | 6.000In Stock | MMx Professional | 10.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C7500FB300 TTI: MMA02040C7500FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 750ohm 1% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 750 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2408FB300 TTI: SMM02040C2408FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 1/4watt 2.4ohms 1% 50ppm | 6.000In Stock | SMM0204 | 2.4 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2708FB300 TTI: SMM02040C2708FB300 Vishay / Draloric Availability: 15.000In StockMELF Resistors 1/4watt 2.7ohms 1% 50ppm | 15.000In Stock | SMM0204 | 2.7 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5101FB300 TTI: MMA02040C5101FB300 Vishay / Beyschlag Availability: 84.000In StockMELF Resistors 0.4W 5.1Kohms 1% 0204 MELF 150V 50ppm | 84.000In Stock | MMx Professional | 5.1 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1473FB300 TTI: SMM02040C1473FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 147K OHM 1% .25W 50PPM | 3.000In Stock | SMM0204 | 147 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2433FB300 TTI: MMU01020C2433FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.3W 243Kohms 1% 0102 MELF 150V 50ppm | 6.000In Stock | MMx Professional | 243 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204WC1000FB100 TTI: MMA0204WC1000FB100 Vishay / Beyschlag Availability: 1.000In StockMELF Resistors 1/4W 100ohms 1% 0204 200V | 1.000In Stock | MMx VG03 | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 300 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020E1002BB300 TTI: MMU01020E1002BB300 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors 0.2W 10Kohms 0.1% 0102 MELF 150V 15ppm | 18.000In Stock | MMx Precision | 10 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010215 10K .1%BL | ||
Mfr: SMM02070C5601FBP00 TTI: SMM02070C5601FBP00 Vishay / Draloric Availability: 16.500In StockMELF Resistors 1watt 5.6Kohms 1% 50ppm | 16.500In Stock | SMM0207 | 5.6 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1962FB300 TTI: MMA02040C1962FB300 Vishay / Beyschlag Availability: 21.000In StockMELF Resistors 0.4W 19.6Kohms 1% 0204 200V | 21.000In Stock | MMx Professional | 19.6 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C3929FB300 TTI: MMA02040C3929FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 39.2ohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 39.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 39.2 1%BL | ||
Mfr: MMA02040C1623FB300 TTI: MMA02040C1623FB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.4W 162Kohms 1% 0204 MELF 200V 50ppm | 9.000In Stock | MMx Professional | 162 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 162K 1%BL | ||
Mfr: MMA02040C3830FB300 TTI: MMA02040C3830FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 383ohms 1% 0204 200V | 6.000In Stock | MMx Professional | 383 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-82KFI TTI: WRM0204C-82KFI Welwyn Components / TT Electronics Availability: 3.000In StockMELF Resistors 1/4W 82K Ohm 1% | 3.000In Stock | WRM | 82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | ||||
Mfr: MMU01020C3092FB300 TTI: MMU01020C3092FB300 Vishay Availability: 27.000In StockMELF Resistors CECC EN 140401-803EZ | 27.000In Stock | 30.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
Mfr: MMA02040D2522BB300 TTI: MMA02040D2522BB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors CECC EN 140401-803EZ | 6.000In Stock | MMx Precision | 25.2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: WRM0204C-47RFI TTI: WRM0204C-47RFI Welwyn Components / TT Electronics Availability: 30.000In StockMELF Resistors 1/4W47 Ohm 1% | 30.000In Stock | WRM | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel |