SMM0207 - MELF Resistors
326 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C3011FBP00 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineMELF Resistors 3.01K OHM 1% 1W 50PPM | Not Available Online | SMM0207 | 3.01 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 |