MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1504FB300 TTI: SMM02040C1504FB300 Vishay / Draloric Availability: 18.000In StockMELF Resistors 1/4watt 1.5Mohms 1% 50ppm | 18.000In Stock | SMM0204 | 1.5 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4999FB300 TTI: SMM02040C4999FB300 Vishay / Draloric Availability: 27.000In Stock117.000 On Order Expected 01-Mar-27 MELF Resistors 1/4watt 49.9ohms 1% 50ppm | 27.000In Stock117.000 On Order Expected 01-Mar-27 | SMM0204 | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E3602BB300 TTI: MMA02040E3602BB300 Vishay / Beyschlag Availability: 9.000In StockMELF Resistors 0.25W 36Kohms 0.1% 0204 MELF 200V 15ppm | 9.000In Stock | MMx Precision | 36 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2208FBP00 TTI: SMM02070C2208FBP00 Vishay / Draloric Availability: 3.000In Stock6.000 On Order Expected 19-Mar-27 MELF Resistors 1W 2.2ohm 1% 50ppm | 3.000In Stock6.000 On Order Expected 19-Mar-27 | SMM0207 | 2.2 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM0207 2.2 1%T2TR | ||
Mfr: HSMW0309-4R7JT2 TTI: HSMW0309-4R7JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 4.7 OHM 5% 1W 200PPM | 6.000In Stock | 4.7 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: HSMW0309-47RJT2 TTI: HSMW0309-47RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 47 OHM 5% 1W 200PPM | 6.000In Stock | 47 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: HSMW0309-100RJT2 TTI: HSMW0309-100RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 100 OHM 5% 1W 200PPM | 6.000In Stock | 100 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: HSMW0309-1R0JT2 TTI: HSMW0309-1R0JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 1 OHM 5% 1W 200PPM | 6.000In Stock | 1 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: FMW0309-2R2JT2 TTI: FMW0309-2R2JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 2.2 OHM 5% 1W | 6.000In Stock | 2.2 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: FMW0309-10RJT2 TTI: FMW0309-10RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 10 OHM 5% 1W | 6.000In Stock | 10 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: FMW0309-4R7JT2 TTI: FMW0309-4R7JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 4.7 OHM 5% 1W | 6.000In Stock | Reel | |||||||||||||||
Mfr: FMW0309-47RJT2 TTI: FMW0309-47RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 47 OHM 5% 1W | 6.000In Stock | 47 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: HSMW0309-220RJT2 TTI: HSMW0309-220RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 220 OHM 5% 1W 200PPM | 6.000In Stock | 220 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: FMW0309-220RJT2 TTI: FMW0309-220RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 220 OHM 5% 1W | 6.000In Stock | 220 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: FMW0309-1R0JT2 TTI: FMW0309-1R0JT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 1 OHM 5% 1W | 6.000In Stock | 1 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: FMW0309-22RJT2 TTI: FMW0309-22RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 22 OHM 5% 1W | 6.000In Stock | 22 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: HSMW0309-470RJT2 TTI: HSMW0309-470RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 470 OHM 5% 1W 200PPM | 6.000In Stock | 470 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: FMW0309-100RJT2 TTI: FMW0309-100RJT2 Welwyn Components / TT Electronics Availability: 6.000In StockMELF Resistors 100 OHM 5% 1W | 6.000In Stock | 100 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: CMB02070X7501GB200 TTI: CMB02070X7501GB200 Vishay Semiconductors Availability: 6.000In StockMELF Resistors 7.5K OHM 2% 1W | 6.000In Stock | CMB | 7.5 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C1070FB300 TTI: MMA02040C1070FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 107ohms 1% 0204 200V | 6.000In Stock | MMx Professional | 107 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5902FB300 TTI: SMM02040C5902FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 59K OHM 1% .25W 50PPM | 6.000In Stock | SMM0204 | 59 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2433FB300 TTI: MMA02040C2433FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 243Kohms 1% 0204 200V | 27.000In Stock | MMx Professional | 243 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: CMB02070X5601GB200 TTI: CMB02070X5601GB200 Vishay / Beyschlag Availability: 38.000In StockMELF Resistors 1W 5.6K ohms 2% 0207 MELF 500V | 38.000In Stock | CMB 0207 | 5.6 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMB02070C9108FB200 TTI: MMB02070C9108FB200 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors CECC EN 140401-803EZ | 18.000In Stock | MMx Professional | 9.1 Ohms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C1308FB300 TTI: MMA02040C1308FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMA | 1.3 Ohms | 400 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |