SMM0102 - MELF Resistors
358 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMM0102 | 68 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 681 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 825 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 4.32 kOhms | 200 mW (1/5 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 56.2 kOhms | 200 mW (1/5 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 3.92 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 75 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
Not Available Online | SMM0102 | 300 Ohms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm |