MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C1002DB300 TTI: MMU01020C1002DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 10 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMU01020C5110FB000 TTI: MMU01020C5110FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 511 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C3907FB300 TTI: MMA02040C3907FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors .25w .39ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 390 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C6042FB300 TTI: MMA02040C6042FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 60.4Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 60.4 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C4228FB300 TTI: MMA02040C4228FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 4.22 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB02070C2409FB200 TTI: MMB02070C2409FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 24 Ohms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMA02040C5600FB000 TTI: MMA02040C5600FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 560ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 560 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C4700FB700 TTI: MMB02070C4700FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 470ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 470 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C1370FB300 TTI: MMU01020C1370FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 137 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C3019FB300 TTI: MMA02040C3019FB300 Vishay / Beyschlag Availability: 0In Stock153.000 On Order Expected MELF Resistors 0.4W 30.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock153.000 On Order Expected | MMx Professional | 30.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C3009FB300 TTI: MMA02040C3009FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 30ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 30 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C6200FB300 TTI: MMA02040C6200FB300 Vishay / Beyschlag Availability: 0In Stock27.000 On Order Expected 07-Jun-27 MELF Resistors 0.4W 620ohms 1% 0204 MELF 150V 50ppm | 0In Stock27.000 On Order Expected 07-Jun-27 | MMx Professional | 620 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C7871FB300 TTI: MMA02040C7871FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 7.87Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 7.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C7501FB300 TTI: MMU01020C7501FB300 Vishay / Beyschlag Availability: 0In Stock21.000 On Order Expected 09-Aug-27 MELF Resistors 0.2W 7.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock21.000 On Order Expected 09-Aug-27 | MMx Professional | 7.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C3909FB300 TTI: MMA02040C3909FB300 Vishay / Beyschlag Availability: 0In Stock27.000 On Order Expected 18-May-27 MELF Resistors 0.4W 39ohms 1% 0204 MELF 200V 50ppm | 0In Stock27.000 On Order Expected 18-May-27 | MMx Professional | 39 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1053FB000 TTI: MMA02040C1053FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 105 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMU01020C1403FB300 TTI: MMU01020C1403FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 140Kohms 1% 0102 150V | 0In Stock | MMx Professional | 140 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C4640FB300 TTI: MMU01020C4640FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 464 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||
Mfr: MMA02040C4878FB300 TTI: MMA02040C4878FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.87ohms 1% 0204 200V | 0In Stock | MMx Professional | 4.87 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D3833DB300 TTI: MMA02040D3833DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECCEN140401-803EZ.25W | 0In Stock | MMx Professional | 383 kOhms | 400 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D2490FB300 TTI: MMA02040D2490FB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 249 Ohms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C2004FB000 TTI: MMA02040C2004FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040C3011FB300 TTI: MMA02040C3011FB300 Vishay / Beyschlag MELF Resistors 0.4W 3.01Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 3.01 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C1801FB300 TTI: MMA02040C1801FB300 Vishay / Beyschlag Availability: 0In Stock111.000 On Order Expected MELF Resistors 0.4W 1.8Kohms 1% 0204 MELF 200V 50ppm | 0In Stock111.000 On Order Expected | MMx Professional | 1.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C8203FB200 TTI: MMB02070C8203FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 820Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 820 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |