MELF Resistors
94.619 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C2152FB300 TTI: SMM02040C2152FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 21.5Kohms 1% 50ppm | 3.000In Stock | SMM0204 | 21.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D2209BB300 TTI: SMM02040D2209BB300 Vishay / Draloric Availability: 150.000In StockMELF Resistors 22 OHM .1% .25W 25PPM | 150.000In Stock | SMM | 22 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02070C1502FBP00 TTI: SMM02070C1502FBP00 Vishay / Draloric Availability: 7.500In StockMELF Resistors 1watt 15Kohms 1% 50ppm | 7.500In Stock | SMM0207 | 15 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C8207FB300 TTI: SMM02040C8207FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4W .82ohm 1% 50ppm | 3.000In Stock | SMM0204 | 820 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: CMB02070X7501GB200 TTI: CMB02070X7501GB200 Vishay Semiconductors Availability: 6.000In StockMELF Resistors 7.5K OHM 2% 1W | 6.000In Stock | CMB | 7.5 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040C1070FB300 TTI: MMA02040C1070FB300 Vishay / Beyschlag Availability: 6.000In StockMELF Resistors 0.4W 107ohms 1% 0204 200V | 6.000In Stock | MMx Professional | 107 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C5902FB300 TTI: SMM02040C5902FB300 Vishay / Draloric Availability: 6.000In StockMELF Resistors 59K OHM 1% .25W 50PPM | 6.000In Stock | SMM0204 | 59 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2433FB300 TTI: MMA02040C2433FB300 Vishay / Beyschlag Availability: 27.000In StockMELF Resistors 0.4W 243Kohms 1% 0204 200V | 27.000In Stock | MMx Professional | 243 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: CMB02070X5601GB200 TTI: CMB02070X5601GB200 Vishay / Beyschlag Availability: 38.000In StockMELF Resistors 1W 5.6K ohms 2% 0207 MELF 500V | 38.000In Stock | CMB 0207 | 5.6 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMB02070C9108FB200 TTI: MMB02070C9108FB200 Vishay / Beyschlag Availability: 18.000In StockMELF Resistors CECC EN 140401-803EZ | 18.000In Stock | MMx Professional | 9.1 Ohms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMA02040C1308FB300 TTI: MMA02040C1308FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMA | 1.3 Ohms | 400 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMB02070C9109FB200 TTI: MMB02070C9109FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors 0.4W 91ohms 1% 0207 200V | 16.000In Stock | MMx Professional | 91 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C2210FB300 TTI: MMU01020C2210FB300 Vishay / Beyschlag Availability: 51.000In StockMELF Resistors 0.3W 221ohms 1% 0102 MELF 350V 50ppm | 51.000In Stock | MMx Professional | 221 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C4871FB300 TTI: MMA02040C4871FB300 Vishay / Beyschlag Availability: 30.000In StockMELF Resistors 0.4W 4.87Kohms 1% 0204 200V | 30.000In Stock | MMx Professional | 4.87 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMU01020C7152FB300 TTI: MMU01020C7152FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.2W 71.5Kohms 1% 0102 MELF 150V 50ppm | 12.000In Stock | MMx Professional | 71.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: MMB02070C3002FB200 TTI: MMB02070C3002FB200 Vishay / Beyschlag Availability: 16.000In StockMELF Resistors CECC EN 140401-803EZ | 16.000In Stock | MMx Professional | 30 kOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: SMM02040C2673FB300 TTI: SMM02040C2673FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 267K OHM 1% .25W 50PPM | 3.000In Stock | SMM0204 | 267 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040D7500BB300 TTI: SMM02040D7500BB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 750ohms .1% 25ppm | 3.000In Stock | SMM0204 | 750 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C8061FB300 TTI: MMA02040C8061FB300 Vishay / Beyschlag Availability: 12.000In StockMELF Resistors 0.4W 8.06Kohms 1% 0204 MELF 200V 50ppm | 12.000In Stock | MMx Professional | 8.06 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C2431FB000 TTI: MMA02040C2431FB000 Vishay / Beyschlag Availability: 20.000In StockMELF Resistors 0.4W 2.43Kohms 1% 0204 200V | 20.000In Stock | MMx Professional | 2.43 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D2159CB300 TTI: MMA02040D2159CB300 Vishay Availability: 3.000In StockMELF Resistors CECC EN 140401-803EZ | 3.000In Stock | MMx Precision | 21.5 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040E1002BB100 TTI: SMM02040E1002BB100 Vishay / Draloric Availability: 1.000In StockMELF Resistors 1/4watt 10Kohms .1% 15ppm | 1.000In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D2491BB300 TTI: MMA02040D2491BB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.25W 2.49Kohms 0.1% 0204 MELF 200V 25ppm | 3.000In Stock | MMx Precision | 2.49 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040C9090FB300 TTI: SMM02040C9090FB300 Vishay / Draloric Availability: 3.000In StockMELF Resistors 1/4watt 909ohms 1% 50ppm | 3.000In Stock | SMM0204 | 909 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040C4302FB300 TTI: MMA02040C4302FB300 Vishay / Beyschlag Availability: 3.000In StockMELF Resistors 0.4W 43Kohms 1% 0204 MELF 200V 50ppm | 3.000In Stock | MMx Professional | 43 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |