SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C5620FB000 TTI: SMM02040C5620FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 562ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 562 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9101FB300 TTI: SMM02040C9101FB300 Vishay / Draloric Availability: 0In Stock24.000 On Order Expected 18-Jan-27 MELF Resistors 1/4watt 9.1Kohms 1% 50ppm | 0In Stock24.000 On Order Expected 18-Jan-27 | SMM0204 | 9.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1402FB300 TTI: SMM02040C1402FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 14Kohms 1% 50ppm | 0In Stock | SMM0204 | 14 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3321FB000 TTI: SMM02040C3321FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.32Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4992FB000 TTI: SMM02040C4992FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 49.9Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 49.9 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2004FB300 TTI: SMM02040C2004FB300 Vishay / Draloric MELF Resistors 1/4watt 2Mohms 1% 50ppm | 0In Stock | SMM0204 | 2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2373FB300 TTI: SMM02040C2373FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 237Kohms 1% 50ppm | 0In Stock | SMM0204 | 237 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1912FB300 TTI: SMM02040C1912FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 19.1K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 19.1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040B4707JB300 TTI: SMM02040B4707JB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 0.47ohms 5% 100ppm | 0In Stock | SMM0204 | 470 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4329FB300 TTI: SMM02040C4329FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 43.2 OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 43.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4751FB000 TTI: SMM02040C4751FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.75Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3301FB000 TTI: SMM02040C3301FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.3Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 3.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2373FB000 TTI: SMM02040C2373FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 237Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 237 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2802FB300 TTI: SMM02040C2802FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 28K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 28 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1690FB300 TTI: SMM02040C1690FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 169ohms 1% 50ppm | 0In Stock | SMM0204 | 169 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2702BB300 TTI: SMM02040D2702BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 27kOhms .1% 25ppm | 0In Stock | SMM0204 | 27 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E3300BB300 TTI: SMM02040E3300BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 330ohms .1% 15ppm | 0In Stock | SMM0204 | 330 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D5001BB300 TTI: SMM02040D5001BB300 Vishay / Draloric Availability: Not Available OnlineMELF Resistors 1/4watt 5kOhms .1% 25ppm | Not Available Online | SMM0204 | 5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6491FB300 TTI: SMM02040C6491FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.49Kohms 1% 50ppm | 0In Stock | SMM0204 | 6.49 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3163FB300 TTI: SMM02040C3163FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 316Kohms 1% 50ppm | 0In Stock | SMM0204 | 316 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM02040C8061FB300 | ||
Mfr: SMM02040C1100FB300 TTI: SMM02040C1100FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 110ohms 1% 50ppm | 0In Stock | SMM0204 | 110 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2204FB000 TTI: SMM02040C2204FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.2Mohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E4992BB300 TTI: SMM02040E4992BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 49.9kOhms .1% 15ppm | 0In Stock | SMM0204 | 49.9 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9107FB300 TTI: SMM02040C9107FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt .91ohms 1% 50ppm | 0In Stock | SMM0204 | 910 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4701BB300 TTI: SMM02040D4701BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.7Kohms .1% 25ppm | 0In Stock | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |