SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C4301FB300 TTI: SMM02040C4301FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.3Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1101BB300 TTI: SMM02040D1101BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.1kOhms .1% 25ppm | 0In Stock | SMM0204 | 1.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3833FB300 TTI: SMM02040C3833FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 383Kohms 1% 50ppm | 0In Stock | SMM0204 | 383 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1470FB300 TTI: SMM02040C1470FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 147ohms 1% 50ppm | 0In Stock | SMM0204 | 147 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1872FB300 TTI: SMM02040C1872FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 18.7Kohms 1% 50ppm | 0In Stock | SMM0204 | 18.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2700FB000 TTI: SMM02040C2700FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 270ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 270 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1602FB300 TTI: SMM02040C1602FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 16kOhm 1% 50ppm | 0In Stock | SMM0204 | 16 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3600FB300 TTI: SMM02040C3600FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 360ohm 1% 50ppm | 0In Stock | SMM0204 | 360 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E4991BB300 TTI: SMM02040E4991BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 4.99K OHM .1% .25W 15PPM | 0In Stock | SMM0204 | 4.99 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1331FB300 TTI: SMM02040C1331FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1.33K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 1.33 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 1.33K 1%B3 | ||
Mfr: SMM02040C1782FB300 TTI: SMM02040C1782FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 17.8Kohms 1% 50ppm | 0In Stock | SMM0204 | 17.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8250FB300 TTI: SMM02040C8250FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 825ohms 1% 50ppm | 0In Stock | SMM0204 | 825 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1103BB300 TTI: SMM02040D1103BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 110kOhms .1% 25ppm | 0In Stock | SMM0204 | 110 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5108FB300 TTI: SMM02040C5108FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 5.1ohms 1% 50ppm | 0In Stock | SMM0204 | 5.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1541FB300 TTI: SMM02040C1541FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.54Kohms 1% 50ppm | 0In Stock | SMM0204 | 1.54 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2553FB300 TTI: SMM02040C2553FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 255kOhms 1% 50ppm | 0In Stock | SMM0204 | 255 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4993FB300 TTI: SMM02040C4993FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 499kOhm 1% 50ppm | 0In Stock | SMM0204 | 499 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3481FB300 TTI: SMM02040C3481FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 3.48Kohms 1% 50ppm | 0In Stock | SMM0204 | 3.48 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4701FB000 TTI: SMM02040C4701FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.7Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1103FB300 TTI: SMM02040C1103FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 110Kohms 1% 50ppm | 0In Stock | SMM0204 | 110 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 110K 1%T2TR | ||
Mfr: SMM02040C1782FB000 TTI: SMM02040C1782FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 17.8Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 17.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6193FB300 TTI: SMM02040C6193FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 619K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 619 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1402BB300 TTI: SMM02040D1402BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 14K OHM .1% .25W 25PPM | 0In Stock | SMM0204 | 14 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4531FB300 TTI: SMM02040C4531FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 4.53K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 4.53 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2492BB300 TTI: SMM02040D2492BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 24.9K OHM .1% .25W 25PPM | 0In Stock | SMM0204 | 24.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |