MMx Professional - MELF Resistors
4.718 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070C2211FB700 TTI: MMB02070C2211FB700 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Professional | 2.21 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040D7872FB300 TTI: MMA02040D7872FB300 Vishay / Dale Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 78.7 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040C2151FB300 TTI: MMA02040C2151FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.15Kohms 1% 0204 200V | 0In Stock | MMx Professional | 2.15 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1829FB300 TTI: MMA02040C1829FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 18.2ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 18.2 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2008FB200 TTI: MMB02070C2008FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 2 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040C1400FB300 TTI: MMA02040C1400FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 140ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 140 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2741FB300 TTI: MMA02040C2741FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.74Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.74 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | MMA020450 2.74K 1%BL | ||
Mfr: MMA02040C2801FB000 TTI: MMA02040C2801FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.8Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 2.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5119FB000 TTI: MMA02040C5119FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 51.1ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 51.1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2204FB300 TTI: MMU01020C2204FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.2Mohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2.2 MOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2700FB300 TTI: MMU01020C2700FB300 Vishay / Beyschlag Availability: 0In Stock3.000 On Order Expected 28-Dec-27 MELF Resistors 0.2W 270ohms 1% 0102 MELF 150V 50ppm | 0In Stock3.000 On Order Expected 28-Dec-27 | MMx Professional | 270 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C9531FB300 TTI: MMU01020C9531FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Professional | 9.53 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020C1212FB300 TTI: MMU01020C1212FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 12.1Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 12.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2708FB200 TTI: MMB02070C2708FB200 Vishay / Beyschlag Availability: 0In Stock4.000 On Order Expected 15-Mar-27 MELF Resistors 1W 2.7ohms 1% 0207 MELF 300V 50ppm | 0In Stock4.000 On Order Expected 15-Mar-27 | MMx Professional | 2.7 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C5231FB300 TTI: MMU01020C5231FB300 Vishay / Beyschlag Availability: 0In Stock9.000 On Order Expected 08-Mar-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock9.000 On Order Expected 08-Mar-27 | MMx Professional | 5.23 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA02040C1004FB000 TTI: MMA02040C1004FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | 9B14064A1004FC003 | ||
Mfr: MMB02070C3307JB200 TTI: MMB02070C3307JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 0.33ohms 5% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 330 mOhms | 1 W | 5 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C4992FB000 TTI: MMU01020C4992FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 49.9Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 49.9 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1300FB000 TTI: MMU01020C1300FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 130ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 130 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070D1200DB200 TTI: MMB02070D1200DB200 Vishay / Beyschlag Availability: 0In Stock12.000 On Order Expected 21-Jun-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock12.000 On Order Expected 21-Jun-27 | MMx Professional | 120 Ohms | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||||
Mfr: MMA02040C4321FB300 TTI: MMA02040C4321FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 4.32Kohms 1% 0204 200V | 0In Stock | MMx Professional | 4.32 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1502FB000 TTI: MMU01020C1502FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 15Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 15 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2610FB300 TTI: MMA02040C2610FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 261ohms 1% 0204 200V | 0In Stock | MMx Professional | 261 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C2740FB300 TTI: MMA02040C2740FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 274ohms 1% 0204 MELF 150V 50ppm | 0In Stock | MMx Professional | 274 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1508FB000 TTI: MMA02040C1508FB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.5ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |