SMM0204 - MELF Resistors
1.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040D5001BB300 TTI: SMM02040D5001BB300 Vishay / Draloric Availability: Not Available OnlineMELF Resistors 1/4watt 5kOhms .1% 25ppm | Not Available Online | SMM0204 | 5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6491FB300 TTI: SMM02040C6491FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 6.49Kohms 1% 50ppm | 0In Stock | SMM0204 | 6.49 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3163FB300 TTI: SMM02040C3163FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 316Kohms 1% 50ppm | 0In Stock | SMM0204 | 316 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM02040C8061FB300 | ||
Mfr: SMM02040C1100FB300 TTI: SMM02040C1100FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 110ohms 1% 50ppm | 0In Stock | SMM0204 | 110 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2204FB000 TTI: SMM02040C2204FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 2.2Mohms 1% 50ppm 13" | 0In Stock | SMM0204 | 2.2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E4992BB300 TTI: SMM02040E4992BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 49.9kOhms .1% 15ppm | 0In Stock | SMM0204 | 49.9 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9107FB300 TTI: SMM02040C9107FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt .91ohms 1% 50ppm | 0In Stock | SMM0204 | 910 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4701BB300 TTI: SMM02040D4701BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.7Kohms .1% 25ppm | 0In Stock | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2670FB300 TTI: SMM02040C2670FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 267ohms 1% 50ppm | 0In Stock | SMM0204 | 267 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2153FB300 TTI: SMM02040C2153FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 215Kohms 1% 50ppm | 0In Stock | SMM0204 | 215 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1823FB300 TTI: SMM02040C1823FB300 Vishay / Draloric MELF Resistors 1/4watt 182Kohms 1% 50ppm | 0In Stock | SMM0204 | 182 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1210FB000 TTI: SMM02040C1210FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 121ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 121 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8253FB000 TTI: SMM02040C8253FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 825Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 825 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9107FB000 TTI: SMM02040C9107FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt .91ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 910 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9093FB300 TTI: SMM02040C9093FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 909K ohm 1% 50ppm | 0In Stock | SMM0204 | 909 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C1002DB300 TTI: SMM02040C1002DB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10Kohms .5% 50ppm | 0In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040C2432FB300 TTI: SMM02040C2432FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 24.3Kohms 1% 50ppm | 0In Stock | SMM0204 | 24.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D5602BB300 TTI: SMM02040D5602BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 56kOhms .1% 25ppm | 0In Stock | SMM0204 | 56 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 56K .1%T9TR | ||
Mfr: SMM02040C1782FB000 TTI: SMM02040C1782FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 17.8Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 17.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6193FB300 TTI: SMM02040C6193FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 619K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 619 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1402BB300 TTI: SMM02040D1402BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 14K OHM .1% .25W 25PPM | 0In Stock | SMM0204 | 14 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4531FB300 TTI: SMM02040C4531FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 4.53K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 4.53 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2492BB300 TTI: SMM02040D2492BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 24.9K OHM .1% .25W 25PPM | 0In Stock | SMM0204 | 24.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4023FB300 TTI: SMM02040C4023FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 402K OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 402 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C5104FB000 TTI: SMM02040C5104FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 5.1M OHM 1% .25W 50PPM | 0In Stock | SMM0204 | 5.1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |