CMA 0204 - MELF Resistors
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMA02040X6802GB300 TTI: CMA02040X6802GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4watt 68Kohm 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 68 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X3900GB300 TTI: CMA02040X3900GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 390ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 390 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X3909GB300 TTI: CMA02040X3909GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 39ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 39 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 39 2%BL | |||
Mfr: CMA02040X3300GB300 TTI: CMA02040X3300GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 330Ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 330 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X2201GB300 TTI: CMA02040X2201GB300 Vishay / Beyschlag MELF Resistors 1/4W 2.2Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 2.2 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X5602GB300 TTI: CMA02040X5602GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 56Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 56 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1802GB300 TTI: CMA02040X1802GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4watt 18Kohm 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 18 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X9102GB300 TTI: CMA02040X9102GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4watt 91Kohm 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 91 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X1200GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 120ohm 2% | 0In Stock | CMA 0204 | 120 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X4702GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 47Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 47 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1000GB000 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 100ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 100 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X2000GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 200ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 200 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1009GB000 TTI: CMA02040X1009GB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 10ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 10 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1509GB000 TTI: CMA02040X1509GB000 Vishay / Beyschlag Availability: 0In Stock630.000 On Order Expected MELF Resistors 1/4W 15ohms 2% 0204 MELF 200V | 0In Stock630.000 On Order Expected | CMA 0204 | 15 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X2209GB000 TTI: CMA02040X2209GB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 22ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 22 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1801GB000 TTI: CMA02040X1801GB000 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1.8K OHM 2% .4W | 0In Stock | CMA 0204 | 1.8 kOhms | 400 mW | 2 % | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||||
Mfr: CMA02040X6800GB000 TTI: CMA02040X6800GB000 Vishay Availability: 0In StockMELF Resistors 680 OHM 2% .4W | 0In Stock | CMA 0204 | 680 Ohms | 400 mW | 2 % | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||||
0In Stock | CMA 0204 | 1.2 kOhms | 400 mW | 2 % | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||||
Mfr: CMA02040X4700GB000 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 470ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 470 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1002GB000 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 10Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 10 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X2200GB000 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 220ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 220 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X2409GB000 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 24 OHM .25W 2% | 0In Stock | CMA 0204 | 24 Ohms | 400 mW | 2 % | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||||
Mfr: CMA02040X2001GB000 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 2K OHM 2% .25W | 0In Stock | CMA 0204 | 2 kOhms | 400 mW | 2 % | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||||
0In Stock | CMA 0204 | 18 Ohms | 400 mW | 2 % | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||||
Mfr: CMA02040X7509GB000 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 75ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 75 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |
- 1
- 2