CMB 0207 - MELF Resistors
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMB02070X5609GB200 TTI: CMB02070X5609GB200 Vishay / Beyschlag Availability: 0In Stock54.000 On Order Expected 11-May-27 MELF Resistors 1W 56ohms 2% 0207 MELF 500V | 0In Stock54.000 On Order Expected 11-May-27 | CMB 0207 | 56 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X5100GB200 TTI: CMB02070X5100GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 510ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 510 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X4421FB200 TTI: CMB02070X4421FB200 Vishay Availability: 0In Stock120.000 On Order Expected 08-Nov-27 MELF Resistors 4.42K OHM 1% 1W | 0In Stock120.000 On Order Expected 08-Nov-27 | CMB 0207 | Reel | |||||||||||||
Mfr: CMB02070X1000GB700 TTI: CMB02070X1000GB700 Vishay / BC Components Availability: 0In StockMELF Resistors 100 OHM 2% 1W | 0In Stock | CMB 0207 | 100 Ohms | 1 W | 2 % | 500 V | MELF 0207 | 5.8 mm | 2.2 mm | Reel | ||||||
Mfr: CMB02070X6800GB200 TTI: CMB02070X6800GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 680ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 680 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1003GB200 TTI: CMB02070X1003GB200 Vishay / Beyschlag MELF Resistors 1W 100Kohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 100 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3902GB200 TTI: CMB02070X3902GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 39Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 39 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3308JB200 TTI: CMB02070X3308JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 3.3ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 3.3 Ohms | 400 mW | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3301GB200 TTI: CMB02070X3301GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 3.3Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 3.3 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2709GB200 TTI: CMB02070X2709GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 27ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 27 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1504GB200 TTI: CMB02070X1504GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 1.5Mohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 1.5 MOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1209JB200 TTI: CMB02070X1209JB200 Vishay Availability: 0In StockMELF Resistors 12 OHM 5% 1W | 0In Stock | CMB 0207 | Reel | |||||||||||||
Mfr: CMB02070X3900GB200 TTI: CMB02070X3900GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 390ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 390 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3303GB200 TTI: CMB02070X3303GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 330Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 330 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X4703FB200 TTI: CMB02070X4703FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 470Kohms 1% 0207 MELF 500V | 0In Stock | CMB 0207 | 470 kOhms | 1 W | 1 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X1000FB200 TTI: CMB02070X1000FB200 Vishay Availability: 0In StockMELF Resistors 100 OHM 1% 1W | 0In Stock | CMB 0207 | Reel | |||||||||||||
Mfr: CMB02070X4701GB200 TTI: CMB02070X4701GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 4.7Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 4.7 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2002FB200 TTI: CMB02070X2002FB200 Vishay Availability: 0In StockMELF Resistors 20K OHM 1% 1W | 0In Stock | CMB 0207 | Reel | |||||||||||||
Mfr: CMB02070X1200GB200 TTI: CMB02070X1200GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 120ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 120 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
0In Stock | CMB 0207 | Reel | ||||||||||||||
Mfr: CMB02070X2708JB200 TTI: CMB02070X2708JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.7 ohms 5% 0207 MELF 500V | 0In Stock | CMB 0207 | 2.7 Ohms | 1 W | 5 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X6809GB200 TTI: CMB02070X6809GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 68ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 68 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2001GB200 TTI: CMB02070X2001GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 2Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 2 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X5102GB200 TTI: CMB02070X5102GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 51Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 51 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
0In Stock | CMB 0207 | 3.9 Ohms | 1 W | 5 % | 500 V | MELF 0207 | 5.8 mm | 2.2 mm |