MMB0207 HV Pro - MELF Resistors
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB0207MC5604FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 5.6M OHM 1% 1W 50PPM | 0In Stock | MMB0207 HV Pro | 5.6 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | ||||
Mfr: MMB0207MC6803FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 680K OHM 1% 1W 50PPM | 0In Stock | MMB0207 HV Pro | 680 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | ||||
0In Stock | MMB0207 HV Pro | 2.4 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 3.48 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 402 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 1.6 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 6.49 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 510 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 5.1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: MMB0207MC8203FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 820Kohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 820 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207MC3904FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 3.9M OHM 1% 1W 50PPM | 0In Stock | MMB0207 HV Pro | 3.9 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | ||||
Mfr: MMB0207MC6804FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 6.8M OHM 1% 1W 50PPM | 0In Stock | MMB0207 HV Pro | 6.8 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | ||||
Mfr: MMB0207MC8204FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 8.2M OHM 1% 1W 50PPM | 0In Stock | MMB0207 HV Pro | 8.2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | ||||
0In Stock | MMB0207 HV Pro | 499 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 604 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 340 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 1.8 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 5.1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 3.3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: MMB0207MC4204FB200 TTI: Not Assigned Vishay / Beyschlag Availability: Not Available OnlineMELF Resistors | Not Available Online | MMB0207 HV Pro | 4.2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | ||||
Mfr: MMB0207MC6653FB200 TTI: Not Assigned Vishay Availability: Not Available OnlineMELF Resistors 665K OHM 1% 1W 50PPM | Not Available Online | MMB0207 HV Pro | 665 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | ||||
Not Available Online | MMB0207 HV Pro | 4 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm |
- 1
- 2