MMx Precision - MELF Resistors
6.651 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040E3609DB300 TTI: MMA02040E3609DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 36 OHM .5% .25W 15PPM | 0In Stock | MMx Precision | 36 Ohms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D2803BB300 TTI: MMA02040D2803BB300 Vishay / Beyschlag Availability: 0In Stock180.000 On Order Expected 13-Sep-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock180.000 On Order Expected 13-Sep-27 | MMx Precision | 280 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D1509BB300 TTI: MMA02040D1509BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 15 OHM .1% 25PPM | 0In Stock | MMx Precision | 15 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D4753BB300 TTI: MMA02040D4753BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 475 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D4642BB300 TTI: MMA02040D4642BB300 Vishay / Beyschlag Availability: 0In Stock15.000 On Order Expected 05-Jul-27 MELF Resistors 1/4W 46.4Kohms 0.1% 0204 200V | 0In Stock15.000 On Order Expected 05-Jul-27 | MMx Precision | 46.4 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040E1102BB300 TTI: MMA02040E1102BB300 Vishay / Beyschlag MELF Resistors 0.25W 11Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 11 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040E8200BB300 TTI: MMA02040E8200BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 820ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 820 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D3832CB300 TTI: MMA02040D3832CB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 38.3 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E1401DB300 TTI: MMA02040E1401DB300 Vishay Availability: 0In Stock12.000 On Order Expected 01-Mar-27 MELF Resistors 1.4K OHM .5% .25W 15PPM | 0In Stock12.000 On Order Expected 01-Mar-27 | MMx Precision | 1.4 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D4931BB300 TTI: MMA02040D4931BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 4.93 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E4029CB300 TTI: MMA02040E4029CB300 Vishay / Beyschlag Availability: 0In Stock30.000 On Order Expected 29-Nov-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock30.000 On Order Expected 29-Nov-27 | MMx Precision | 40.2 Ohms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E5601DB300 TTI: MMA02040E5601DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 5.6K OHM .5% .25W 15PPM | 0In Stock | MMx Precision | 5.6 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E1652BB300 TTI: MMA02040E1652BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 16.5 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D6269BB300 TTI: MMA02040D6269BB300 Vishay / Beyschlag Availability: 0In Stock150.000 On Order Expected 19-Jul-27 MELF Resistors CECC EN 140401-803EZ | 0In Stock150.000 On Order Expected 19-Jul-27 | MMx Precision | 62.6 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E1803BB300 TTI: MMA02040E1803BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 180Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 180 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040E2200BB300 TTI: MMA02040E2200BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 220ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 220 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040E1001DB300 TTI: MMA02040E1001DB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 1Kohm .5% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 1 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA02040D2209BB300 TTI: MMA02040D2209BB300 Vishay Availability: 0In StockMELF Resistors CECC EN 140401-803EZ 400MW | 0In Stock | MMx Precision | 22 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D3652BB300 TTI: MMA02040D3652BB300 Vishay / Beyschlag Availability: 0In Stock3.000 On Order Expected 30-Nov-26 MELF Resistors CECC EN 140401-803EZ | 0In Stock3.000 On Order Expected 30-Nov-26 | MMx Precision | 36.5 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E4752BB300 TTI: MMA02040E4752BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 47.5 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E2153DB300 TTI: MMA02040E2153DB300 Vishay Availability: 0In Stock9.000 On Order Expected 28-Jun-27 MELF Resistors 215K OHM .5% .25W 15PPM | 0In Stock9.000 On Order Expected 28-Jun-27 | MMx Precision | 215 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E1302DB300 TTI: MMA02040E1302DB300 Vishay Availability: 0In StockMELF Resistors 13K OHM .5% .25W 15PPM | 0In Stock | MMx Precision | 13 kOhms | 250 mW (1/4 W) | 0.5 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E8250BB300 TTI: MMA02040E8250BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ | 0In Stock | MMx Precision | 825 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040D6492BB300 TTI: MMA02040D6492BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors CECC EN 140401-803EZ AEC-Q200 | 0In Stock | MMx Precision | 64.9 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA02040E2001BB300 TTI: MMA02040E2001BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 2Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |