SMM - MELF Resistors
203 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040E4701BB300 TTI: SMM02040E4701BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 4.7K OHM .1% .25W 15PPM | 0In Stock | SMM | 4.7 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D6801BB300 TTI: SMM02040D6801BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 6.8K OHM .1% .25W 25PPM | 0In Stock | SMM | 6.8 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E6800BB300 TTI: SMM02040E6800BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 680 OHM .1% .25W 15PPM | 0In Stock | SMM | 680 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2201BB300 TTI: SMM02040D2201BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 2.2K OHM .1% .25W 25PPM | 0In Stock | SMM | 2.2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E8201BB300 TTI: SMM02040E8201BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 8.2K OHM .1% .25W 15PPM | 0In Stock | SMM | 8.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E3301BB300 TTI: SMM02040E3301BB300 Vishay Availability: 0In StockMELF Resistors 3.3K OHM .1% .25W 15PPM | 0In Stock | SMM | 3.3 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D8202BB300 TTI: SMM02040D8202BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 82K OHM .1% .25W 25PPM | 0In Stock | SMM | 82 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E4709BB300 TTI: SMM02040E4709BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 47 OHM .1% .25W 15PPM | 0In Stock | SMM | 47 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040E4702BB300 TTI: SMM02040E4702BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 47K OHM .1% .25W 15PPM | 0In Stock | SMM | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020415 47K .1%B3 | ||
Mfr: SMM02040D4301BB300 TTI: SMM02040D4301BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 4.3K OHM .1% .25W 25PPM | 0In Stock | SMM | 4.3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D1600BB300 TTI: SMM02040D1600BB300 Vishay Availability: 0In StockMELF Resistors 160 OHM .1% .25W 25PPM | 0In Stock | SMM | 160 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D4700BB300 TTI: SMM02040D4700BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 470 OHM .1% .25W 25PPM | 0In Stock | SMM | 470 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E1202BB300 TTI: SMM02040E1202BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 12K OHM .1% .25W 15PPM | 0In Stock | SMM | 12 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D1203BB300 TTI: SMM02040D1203BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 120K OHM .1% .25W 25PPM | 0In Stock | SMM | 120 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D5102BB300 TTI: SMM02040D5102BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 51K OHM .1% .25W 25PPM | 0In Stock | SMM | 51 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D2203BB300 TTI: SMM02040D2203BB300 Vishay Availability: 0In StockMELF Resistors 220K OHM .1% .25W 25PPM | 0In Stock | SMM | 220 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D1301BB300 TTI: SMM02040D1301BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1.3K OHM .1% .25W 25PPM | 0In Stock | SMM | 1.3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E1201BB300 TTI: SMM02040E1201BB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1.2K OHM .1% .25W 15PPM | 0In Stock | SMM | 1.2 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040D5601BB300 TTI: SMM02040D5601BB300 Vishay / Draloric MELF Resistors 5.6K OHM .1% .25W 25PPM | 0In Stock | SMM | 5.6 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: SMM02040E9109BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 91 OHM .1% .25W 15PPM | 0In Stock | SMM | 91 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Tape | |||
0In Stock | SMM | 13 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Tape | |||||
0In Stock | SMM | 16 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Tape | |||||
0In Stock | SMM | 24 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Tape | |||||
0In Stock | SMM | 3.6 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Tape | |||||
Mfr: SMM02040E3901BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 3.9K OHM .25W .1% 15PPM | 0In Stock | SMM | 3.9 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |